Part Details for LST67K-J1L2-1-0-2-R18-Z by OSRAM Opto Semiconductors
Results Overview of LST67K-J1L2-1-0-2-R18-Z by OSRAM Opto Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LST67K-J1L2-1-0-2-R18-Z Information
LST67K-J1L2-1-0-2-R18-Z by OSRAM Opto Semiconductors is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LST67K-J1L2-1-0-2-R18-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Optoelectronics | 3106 |
|
RFQ |
Part Details for LST67K-J1L2-1-0-2-R18-Z
LST67K-J1L2-1-0-2-R18-Z CAD Models
LST67K-J1L2-1-0-2-R18-Z Part Data Attributes
|
LST67K-J1L2-1-0-2-R18-Z
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LST67K-J1L2-1-0-2-R18-Z
OSRAM Opto Semiconductors
Single Color LED, Super Red, Colorless Clear, 2.4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TR, 7 INCH; 2000 | |
Color | SUPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.2 V | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Min | 0.0045 cd | |
Luminous Intensity-Nom | 11.25 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 643 nm | |
Reverse Voltage-Max | 12 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |
Alternate Parts for LST67K-J1L2-1-0-2-R18-Z
This table gives cross-reference parts and alternative options found for LST67K-J1L2-1-0-2-R18-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LST67K-J1L2-1-0-2-R18-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LST67K-J1L2-1 | OSRAM Opto Semiconductors | Check for Price | Single Color LED, Super Red, Colorless Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | LST67K-J1L2-1-0-2-R18-Z vs LST67K-J1L2-1 |
7012X1 | CML Innovative Technologies | Check for Price | Single Color LED, Red, Diffused, 1.2954mm, | LST67K-J1L2-1-0-2-R18-Z vs 7012X1 |
597-2001-213F | Dialight | Check for Price | Single Color LED, Red, Colorless Clear, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN | LST67K-J1L2-1-0-2-R18-Z vs 597-2001-213F |
597-2001-202F | Dialight | Check for Price | Single Color LED, Red, Colorless Clear, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN | LST67K-J1L2-1-0-2-R18-Z vs 597-2001-202F |