-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Bit Bidirectional Multi-Voltage Level Translator for Open-Drain & Push- Pull 14-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSF0204RGYR by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40403-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 14VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16410 In Stock |
|
$0.3945 / $0.9000 | Buy Now |
DISTI #
595-LSF0204RGYR
|
Mouser Electronics | Translation - Voltage Levels 4Bit BidirectionalV Levl Transltr14-VQFN RoHS: Compliant | 3239 |
|
$0.3990 / $0.6500 | Buy Now |
DISTI #
V72:2272_07295312
|
Arrow Electronics | Voltage Level Translator 4-CH Bidirectional 14-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2211 Container: Cut Strips | Americas - 1896 |
|
$0.4614 / $0.8982 | Buy Now |
DISTI #
62506202
|
Verical | Voltage Level Translator 4-CH Bidirectional 14-Pin VQFN EP T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2211 | Americas - 1896 |
|
$0.3831 / $0.4029 | Buy Now |
DISTI #
LSF0204RGYR
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2932 |
|
$0.3030 / $0.5420 | Buy Now |
|
LCSC | 1.8V5.5V 1 4 800mV4.5V VQFN-14-EP(3.5x3.5) Translators Level Shifters ROHS | 1083 |
|
$0.6171 / $1.0079 | Buy Now |
|
Vyrian | Interface ICs | 9421 |
|
RFQ | |
|
Win Source Electronics | IC TRNSLTR BIDIRECTIONAL 14VQFN / 4-Bits Bidirectional Multi-Voltage Level Translator | 267000 |
|
$0.4354 / $0.6537 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSF0204RGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LSF0204RGYR
Texas Instruments
4-Bit Bidirectional Multi-Voltage Level Translator for Open-Drain & Push- Pull 14-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14/18,.14SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.0125 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for LSF0204RGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSF0204RGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LSF0204YZPR | Texas Instruments | $0.3814 | 4-Bit Bidirectional Multi-Voltage Level Translator for Open-Drain & Push- Pull 12-DSBGA -40 to 125 | LSF0204RGYR vs LSF0204YZPR |
LSF0204DYZPR | Texas Instruments | $0.3814 | 4-Bit Bidirectional Multi-Voltage Level Translator for Open-Drain & Push-Pull 12-DSBGA -40 to 125 | LSF0204RGYR vs LSF0204DYZPR |
LSF0204DRGYR | Texas Instruments | $0.3885 | 4-Bit Bidirectional Multi-Voltage Level Translator for Open-Drain & Push-Pull 14-VQFN -40 to 125 | LSF0204RGYR vs LSF0204DRGYR |
LSF0204PWR | Texas Instruments | $0.4663 | 4-Bit Bidirectional Multi-Voltage Level Translator for Open-Drain & Push- Pull 14-TSSOP -40 to 125 | LSF0204RGYR vs LSF0204PWR |
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, and ensuring good thermal conductivity between the device and the PCB. A 2-layer or 4-layer PCB with a solid ground plane is recommended. Avoid placing thermal vias under the device, and keep the thermal pad clear of solder mask.
To ensure reliable operation at high temperatures, ensure that the device is operated within the recommended temperature range (–40°C to 125°C). Use a heat sink or thermal pad to dissipate heat, and avoid overheating the device. Also, ensure that the PCB is designed to withstand high temperatures, and that the components are rated for high-temperature operation.
When handling the device, take precautions to prevent electrostatic discharge (ESD) damage. Use an ESD wrist strap or mat, and handle the device by the body or pins, not the leads. Avoid touching the device's leads or pins, and store the device in an anti-static bag or container.
To troubleshoot issues with the device, start by checking the power supply voltage and ensuring that it is within the recommended range. Check for proper PCB layout and thermal design. Use a logic analyzer or oscilloscope to verify the input and output signals. Consult the datasheet and application notes for troubleshooting guidelines.
When assembling the device onto a PCB, ensure that the PCB is clean and free of contaminants. Use a soldering iron with a temperature range of 250°C to 300°C, and avoid overheating the device. For rework, use a hot air rework station or a soldering iron with a fine tip, and avoid applying excessive heat or force.