-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LSF0102 - 2-bit bidirectional multi-voltage level translator; open-drain; push-pull@en-us SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSF0102GSX by Nexperia is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH5960
|
Newark | Voltage Level Translator, -40 To 125Degc Rohs Compliant: Yes |Nexperia LSF0102GSX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4270 |
|
$0.3030 / $0.5540 | Buy Now |
DISTI #
1727-LSF0102GSXCT-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 8XSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9941 In Stock |
|
$0.1819 / $0.4600 | Buy Now |
DISTI #
LSF0102GSX
|
Avnet Americas | Bidirectional Voltage Level Translator, 2 Input, 1.1 ns, 0 V to 5 V, 8 Pins, XSON - Tape and Reel (Alt: LSF0102GSX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1523 / $0.1790 | Buy Now |
DISTI #
771-LSF0102GSX
|
Mouser Electronics | Translation - Voltage Levels 2-bit bidirectional multi-voltage level translator, open-drain, push-pull RoHS: Compliant | 13008 |
|
$0.1840 / $0.4600 | Buy Now |
DISTI #
V72:2272_24842927
|
Arrow Electronics | Voltage Level Translator CMOS to CMOS 2-CH Bidirectional 8-Pin XSON T/R RoHS: Compliant Min Qty: 579 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2208 Container: Cut Strips | Americas - 4864 |
|
$0.1713 / $0.1726 | Buy Now |
|
Future Electronics | 2 channel bidirectional multi-voltage level translator RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 5000Reel |
|
$0.1710 / $0.1760 | Buy Now |
DISTI #
87534690
|
Verical | Voltage Level Translator CMOS to CMOS 2-CH Bidirectional 8-Pin XSON T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2445 | Americas - 5000 |
|
$0.2923 | Buy Now |
DISTI #
61215295
|
Verical | Voltage Level Translator CMOS to CMOS 2-CH Bidirectional 8-Pin XSON T/R RoHS: Compliant Min Qty: 579 Package Multiple: 1 Date Code: 2208 | Americas - 4864 |
|
$0.1726 | Buy Now |
DISTI #
LSF0102GSX
|
TTI | Translation - Voltage Levels 2-bit bidirectional multi-voltage level translator, open-drain, push-pull RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1720 / $0.1890 | Buy Now |
|
Future Electronics | 2 channel bidirectional multi-voltage level translator Min Qty: 5000 Package Multiple: 5000 |
5000 null |
|
$0.1710 / $0.1760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSF0102GSX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
LSF0102GSX
Nexperia
LSF0102 - 2-bit bidirectional multi-voltage level translator; open-drain; push-pull@en-us SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | XSON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1203 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Input Characteristics | STANDARD | |
Interface IC Type | VOLTAGE LEVEL TRANSLATOR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 1.35 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.04,14 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
The maximum operating temperature range for the LSF0102GSX is -40°C to 125°C.
The LSF0102GSX requires a single 1.8V to 3.6V power supply, and it's recommended to use a decoupling capacitor of 10nF to 100nF between the VCC and GND pins to ensure stable operation.
The LSF0102GSX supports data transfer rates up to 100 Mbps.
The LSF0102GSX can be configured for I2C or SMBus operation by connecting the SCL pin to a pull-up resistor and the SDA pin to a pull-up resistor or an open-drain output.
The maximum capacitance load for the LSF0102GSX is 400 pF.