Part Details for LS2812S/EM by Infineon Technologies AG
Results Overview of LS2812S/EM by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS2812S/EM Information
LS2812S/EM by Infineon Technologies AG is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LS2812S/EM
LS2812S/EM CAD Models
LS2812S/EM Part Data Attributes
|
LS2812S/EM
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
LS2812S/EM
Infineon Technologies AG
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, HERMETIC SEALED, CERAMIC PACKAGE-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HERMETIC SEALED, CERAMIC PACKAGE-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BETW +85 AND +125 DEG, DERATE MAXM O/P PWR LINEARLY FR 100% TO 75% | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-CDMA-P8 | |
JESD-609 Code | e0 | |
Length | 58.42 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,8LEAD,2.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 10.795 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 10.16 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Width | 38.1 mm |
Alternate Parts for LS2812S/EM
This table gives cross-reference parts and alternative options found for LS2812S/EM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS2812S/EM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LS2812S | Infineon Technologies AG | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, HERMETIC SEALED, CERAMIC PACKAGE-8 | LS2812S/EM vs LS2812S |
LS2812S/CK | International Rectifier | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, HERMETIC SEALED PACKAGE-8 | LS2812S/EM vs LS2812S/CK |