-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS0565GWK by SPC Multicomp is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9305
|
Newark | Led Display, 7-Seg, Cmn Cthd, Green, Led Color:Green, Forward Current If:20Ma, Forward Voltage:2.2V, Luminous Intensity:2.4Mcd, No. Of Digits/Alpha:1, Character Size:14.2Mm, Common Connection:Common Cathode, Product Range:- Rohs Compliant: Yes |Multicomp Pro LS0565GWK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1265 |
|
$0.2890 / $0.7620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LS0565GWK
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
LS0565GWK
SPC Multicomp
Smart/Normal 7 Seg Numeric LED Display,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Multicomp Pro | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Voltage-Max | 2.6 V | |
Luminous Intensity-Min | 0.0012 cd | |
Luminous Intensity-Nom | 2.4 mcd | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 568 nm |
The recommended operating temperature range for the LS0565GWK is -20°C to 70°C, and the storage temperature range is -30°C to 80°C.
The LS0565GWK display module requires a power-on reset (POR) sequence to initialize. This involves applying a voltage to the VCC pin, followed by a reset pulse to the RES pin. The datasheet provides a detailed POR sequence diagram.
The maximum current consumption of the LS0565GWK is approximately 200mA, depending on the display mode and backlight usage.
No, the LS0565GWK is designed to operate with a 3.3V power supply. Using a 5V power supply may damage the module or affect its performance.
The backlight brightness can be adjusted by applying a PWM signal to the BLK pin. The duty cycle of the PWM signal controls the brightness level.