Part Details for LRR142-3B-BE by Carling Technologies
Results Overview of LRR142-3B-BE by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LRR142-3B-BE Information
LRR142-3B-BE by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for LRR142-3B-BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LRR142-3B-BE-ND
|
DigiKey | SWITCH ROCKER SPST 12A 12V Min Qty: 27 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0996 | Buy Now |
DISTI #
691-LRR-00000039
|
Mouser Electronics | Rocker Switches LRR142-3B-BE | 0 |
|
$3.1000 / $4.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5300 / $3.3400 | Buy Now |
DISTI #
000000000005756109
|
Sager | Littelfuse LRR1423BBE Min Qty: 10 | 0 |
|
$1.5300 / $3.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5300 / $3.3400 | Buy Now |
Part Details for LRR142-3B-BE
LRR142-3B-BE CAD Models
LRR142-3B-BE Part Data Attributes
|
LRR142-3B-BE
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LRR142-3B-BE
Carling Technologies
Rocker Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Switch Type | ROCKER SWITCH |