Part Details for LRP12FTWRR008 by Viking Technology
Results Overview of LRP12FTWRR008 by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LRP12FTWRR008 Information
LRP12FTWRR008 by Viking Technology is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for LRP12FTWRR008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LRP2512-R008-1%
|
TME | Resistor: power metal, sensing, SMD, 2512, 8mΩ, 3W, ±1%, -55÷170°C Min Qty: 10 | 3960 |
|
$0.1020 / $0.1650 | Buy Now |
Part Details for LRP12FTWRR008
LRP12FTWRR008 CAD Models
LRP12FTWRR008 Part Data Attributes
|
LRP12FTWRR008
Viking Technology
Buy Now
Datasheet
|
Compare Parts:
LRP12FTWRR008
Viking Technology
Fixed Resistor, Metal Strip, 3W, 0.008ohm, 0.155V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.008 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.155 V |
LRP12FTWRR008 Frequently Asked Questions (FAQ)
-
The operating temperature range for the LRP12FTWRR008 is -40°C to 85°C, with a storage temperature range of -45°C to 100°C.
-
Yes, the LRP12FTWRR008 is designed for industrial-grade applications, with a focus on reliability, durability, and high-performance in harsh environments.
-
The maximum power consumption of the LRP12FTWRR008 is 12W, with a typical power consumption of 6W.
-
Yes, the LRP12FTWRR008 supports hot-swapping, allowing for easy replacement or upgrade of the module without shutting down the system.
-
The warranty period for the LRP12FTWRR008 is typically 2-3 years, depending on the specific agreement with Viking Technology or its authorized distributors.