Part Details for LRA211-RS-B/125N by Carling Technologies
Results Overview of LRA211-RS-B/125N by Carling Technologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LRA211-RS-B/125N Information
LRA211-RS-B/125N by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for LRA211-RS-B/125N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1000
|
Newark | Switch, Rocker, Spst, 16A, 250V, Red, Switch Operation:Off-None-On, Contact Configuration:Spst, Illumination:Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Red, Product Range:Lra Series, Contact Current Ac Max:16A Rohs Compliant: Yes |Carling Technologies LRA211-RS-B/125N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3367 |
|
$0.6350 | Buy Now |
DISTI #
432-1280-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 1 Lead time: 12 Weeks Container: Box |
23 In Stock |
|
$2.6856 / $4.1800 | Buy Now |
DISTI #
691-LRA211RSB/125N
|
Mouser Electronics | Rocker Switches 1-pole, OFF - None - ON, 10A/16A/10(4)A 250VAC/125VAC/125VAC not HP rated, Illuminated Red Translucent Rocker Switch with .250 Tab (Q.C.) VDE Approved RoHS: Compliant | 8194 |
|
$2.0800 / $3.4300 | Buy Now |
|
Onlinecomponents.com | 1-pole - OFF-None-ON - 10A/16A/10(4)A 250VAC/125VAC/125VAC not HP rated - Illuminated Red Translucent Rocker - .250 Tab (Q.C.) VDE Approved RoHS: Compliant |
2420 In Stock |
|
$1.2600 / $2.4200 | Buy Now |
DISTI #
84426702
|
Verical | Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 100000Cycles Bulk Min Qty: 79 Package Multiple: 1 | Americas - 7205 |
|
$2.6319 / $3.1915 | Buy Now |
DISTI #
77693868
|
Verical | Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 100000Cycles Bulk Min Qty: 30 Package Multiple: 30 Date Code: 2406 | Americas - 2400 |
|
$1.5123 / $3.0907 | Buy Now |
DISTI #
LRA211-RS-B/125N
|
TTI | Rocker Switches 1-pole, OFF - None - ON, 10A/16A/10(4)A 250VAC/125VAC/125VAC not HP rated, Illuminated Red Translucent Rocker Switch with .250 Tab (Q.C.) VDE Approved RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 190 In Stock |
|
$1.5700 / $3.4000 | Buy Now |
DISTI #
LRA211-RS-B/125N
|
IBS Electronics | SWITCH ROCKER OFF NONE ON SPST QUICK CONNECT CURVED ROCKER 16A 250VAC 100000CYCLES BULK Min Qty: 30 Package Multiple: 1 | 2420 |
|
$1.6380 / $3.1460 | Buy Now |
DISTI #
000000000000085728
|
Sager | Rocker Switches 1-pole, OFF - None - ON, 10A/16A/10(4)A 250VAC/125VAC/125VAC not HP rated, Illuminated Red Translucent Rocker Switch with .250 Tab (Q.C.) VDE Approved Min Qty: 10 | 1000 |
|
$1.3000 / $3.4000 | Buy Now |
|
Master Electronics | 1-pole - OFF-None-ON - 10A/16A/10(4)A 250VAC/125VAC/125VAC not HP rated - Illuminated Red Translucent Rocker - .250 Tab (Q.C.) VDE Approved RoHS: Compliant |
2420 In Stock |
|
$1.2600 / $2.4200 | Buy Now |
Part Details for LRA211-RS-B/125N
LRA211-RS-B/125N CAD Models
LRA211-RS-B/125N Part Data Attributes
|
LRA211-RS-B/125N
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LRA211-RS-B/125N
Carling Technologies
Rocker Switch, SPST, Off-on, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Color | RED | |
Actuator Length | 0.267 inch | |
Actuator Type | ROCKER | |
Additional Feature | 125 VOLTS NEON LAMP VOLTAGE | |
Body Breadth | 15.75 mm | |
Body Color | BLACK | |
Body Height | 18.41 mm | |
Body Length or Diameter | 27.17 mm | |
Contact (AC) Max Rating M Load | 4A@125VAC | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | OFF-ON | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
Illumination | LAMP | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | ||
Termination Type | QUICK CONNECT |
Alternate Parts for LRA211-RS-B/125N
This table gives cross-reference parts and alternative options found for LRA211-RS-B/125N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LRA211-RS-B/125N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL102J9RS105DQA7 | C&K | Check for Price | ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | LRA211-RS-B/125N vs CL102J9RS105DQA7 |
RA901-MW-W-8-W | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | LRA211-RS-B/125N vs RA901-MW-W-8-W |
RA905-RB-W-F-W | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | LRA211-RS-B/125N vs RA905-RB-W-F-W |
RA901-MW-B-F-N | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | LRA211-RS-B/125N vs RA901-MW-B-F-N |
DA12J12S2APQF | C&K | Check for Price | ROCKER SWITCH, SPST, LATCHED, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | LRA211-RS-B/125N vs DA12J12S2APQF |
RA905-MB-W-8-W | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | LRA211-RS-B/125N vs RA905-MB-W-8-W |
RA900-RW-B-F-N | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | LRA211-RS-B/125N vs RA900-RW-B-F-N |
RA901-MB-W-9-W | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | LRA211-RS-B/125N vs RA901-MB-W-9-W |
RA901-RB-B-D-W | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | LRA211-RS-B/125N vs RA901-RB-B-D-W |
RA901-RB-W-0-N | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | LRA211-RS-B/125N vs RA901-RB-W-0-N |
LRA211-RS-B/125N Frequently Asked Questions (FAQ)
-
The recommended torque specification for the terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
-
Yes, the LRA211-RS-B/125N is designed to withstand high-vibration environments, with a vibration resistance of 10-2000 Hz, 10G acceleration.
-
The minimum operating temperature for the LRA211-RS-B/125N is -40°C (-40°F).
-
Yes, the LRA211-RS-B/125N is designed to operate in humid environments, with a humidity range of 5-95% RH.
-
The maximum switching frequency for the LRA211-RS-B/125N is 20 operations per minute.