Part Details for LR1F51R1 by TE Connectivity
Results Overview of LR1F51R1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LR1F51R1 Information
LR1F51R1 by TE Connectivity is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for LR1F51R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W7982
|
Newark | Through Hole Thin Film Resistor, Lr Series, 51.1 Ohm, 600 Mw, - 1%, 350 V, Axial Leaded Rohs Compliant: Yes |Neohm Te Connectivity LR1F51R1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 680 |
|
$0.0050 | Buy Now |
DISTI #
20R6785
|
Newark | Through Hole Thin Film Resistor, Lr Series, 51.1 Ohm, 600 Mw, - 1%, 350 V, Axial Leaded |Neohm Te Connectivity LR1F51R1 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0170 | Buy Now |
DISTI #
LR1F51R1-ND
|
DigiKey | RES 51.1 OHM 1% 0.6W AXIAL Min Qty: 12000 Lead time: 14 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0166 | Buy Now |
DISTI #
1622512-1
|
Avnet Americas | Resistor, 51.1 Ohm, ? 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), General Purpose - Bulk (Alt: 1622512-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 11 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0128 / $0.0132 | Buy Now |
DISTI #
279-LR1F51R1
|
Mouser Electronics | Metal Film Resistors - Through Hole LR1 1% 51R1 RoHS: Compliant | 10696 |
|
$0.0150 / $0.1500 | Buy Now |
|
Onlinecomponents.com | Metal Film Resistors - 51.1 ohm (+/-) 1% - 0.6W - 350V - Through Hole - 2.3mm Dia x 6.2mm RoHS: Compliant | 0 |
|
$0.0131 / $0.0214 | Buy Now |
DISTI #
1622512-1
|
Avnet Abacus | Resistor 511 Ohm 1 600 mW Axial Leaded Metal Film Thin Film General Purpose (Alt: 1622512-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Metal Film Resistors - 51.1 ohm (+/-) 1% - 0.6W - 350V - Through Hole - 2.3mm Dia x 6.2mm RoHS: Compliant | 0 |
|
$0.0131 / $0.0214 | Buy Now |
Part Details for LR1F51R1
LR1F51R1 CAD Models
LR1F51R1 Part Data Attributes
|
LR1F51R1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LR1F51R1
TE Connectivity
Fixed Resistor, Metal Film, 0.6W, 51.1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SEMI PRECISION | |
JESD-609 Code | e3 | |
Manufacturer Series | LR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 51.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |