-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.6W, 390ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LR1F390R by TE Connectivity is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W7946
|
Newark | Through Hole Thin Film Resistor, Lr Series, 390 Ohm, 600 Mw, - 1%, 350 V, Axial Leaded Rohs Compliant: Yes |Neohm Te Connectivity LR1F390R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.0040 | Buy Now |
DISTI #
1712-LR1F390RCT-ND
|
DigiKey | RES 390 OHM 1% 0.6W AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
7716 In Stock |
|
$0.0163 / $0.1000 | Buy Now |
DISTI #
1622454-1
|
Avnet Americas | Res Metal Film 390 Ohm 1% 3/5W ?50ppm/?C Conformal AXL Thru-Hole Ammo Pack - Bulk (Alt: 1622454-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 11 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0128 / $0.0132 | Buy Now |
DISTI #
279-LR1F390R
|
Mouser Electronics | Metal Film Resistors - Through Hole 390Ohm 3/5W 50PPM RoHS: Compliant | 44664 |
|
$0.0170 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Metal Film Resistors - 390 ohm (+/-) 1% - 0.6W - 350V - Through Hole - 2.3mm Dia x 6.2mm RoHS: Compliant |
13285 In Stock |
|
$0.0128 / $0.0203 | Buy Now |
DISTI #
51686586
|
Verical | Res Thin Film 390 Ohm 1% 0.6W ±50ppm/°C Conformal Coated AXL Ammo RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 8000 |
|
$0.0192 / $0.0264 | Buy Now |
DISTI #
LR1F390R
|
TME | Resistor: metal film, THT, 390Ω, 600mW, ±1%, LR, -55÷155°C, 50ppm/°C Min Qty: 12000 | 0 |
|
$0.0160 | RFQ |
DISTI #
1622454-1
|
Avnet Abacus | Res General Purpose Metal Film 390 Ohm 1 35W 50ppmC Conformal Ammo Pack (Alt: 1622454-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Metal Film Resistors - 390 ohm (+/-) 1% - 0.6W - 350V - Through Hole - 2.3mm Dia x 6.2mm RoHS: Compliant |
13285 In Stock |
|
$0.0128 / $0.0203 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LR1F390R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LR1F390R
TE Connectivity
Fixed Resistor, Metal Film, 0.6W, 390ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SEMI PRECISION | |
JESD-609 Code | e3 | |
Manufacturer Series | LR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |