Part Details for LR1F10R by TE Connectivity
Results Overview of LR1F10R by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LR1F10R Information
LR1F10R by TE Connectivity is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for LR1F10R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2329993
|
Farnell | RES, 10R, 1%, 600MW, AXIAL, METAL FILM RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 3 Days Container: Each | 19816 |
|
$0.0164 / $0.0558 | Buy Now |
DISTI #
A105948CT-ND
|
DigiKey | RES 10 OHM 1% 0.6W AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
1150 In Stock |
|
$0.0153 / $0.1000 | Buy Now |
DISTI #
1622302-1
|
Avnet Americas | Resistor, 10 Ohm, ? 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), General Purpose - Bulk (Alt: 1622302-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0128 / $0.0132 | Buy Now |
DISTI #
279-LR1F10R
|
Mouser Electronics | Metal Film Resistors - Through Hole 10Ohm 3/5W 50PPM RoHS: Compliant | 17873 |
|
$0.0150 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Metal Film Resistors - 10 ohm (+/-) 1% - 0.6W - 350V - Through Hole - 2.3mm Dia x 6.2mm RoHS: Compliant |
7615 In Stock |
|
$0.0128 / $0.0203 | Buy Now |
DISTI #
87135896
|
Verical | Res Thin Film 10 Ohm 1% 0.6W ±50ppm/°C Epoxy Resin AXL Ammo RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 1001 | Americas - 4000 |
|
$0.0192 / $0.0264 | Buy Now |
DISTI #
1622302-1
|
Avnet Abacus | Resistor 10 Ohm 1 600 mW Axial Leaded Metal Film Thin Film General Purpose (Alt: 1622302-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Metal Film Resistors - 10 ohm (+/-) 1% - 0.6W - 350V - Through Hole - 2.3mm Dia x 6.2mm RoHS: Compliant |
7615 In Stock |
|
$0.0128 / $0.0203 | Buy Now |
Part Details for LR1F10R
LR1F10R CAD Models
LR1F10R Part Data Attributes
|
LR1F10R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LR1F10R
TE Connectivity
Fixed Resistor, Metal Film, 0.6W, 10ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SEMI PRECISION | |
JESD-609 Code | e3 | |
Manufacturer Series | LR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |