Part Details for LR0204F91K by TE Connectivity
Results Overview of LR0204F91K by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LR0204F91K Information
LR0204F91K by TE Connectivity is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for LR0204F91K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W7804
|
Newark | Through Hole Thin Film Resistor, Lr Series, 91 Kohm, 250 Mw, - 1%, 200 V, Axial Leaded Rohs Compliant: Yes |Neohm Te Connectivity LR0204F91K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$0.0040 | Buy Now |
DISTI #
LR0204F91K-ND
|
DigiKey | RES 91K OHM 1% 1/4W AXIAL Min Qty: 12000 Lead time: 14 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0154 | Buy Now |
DISTI #
1622292-1
|
Avnet Americas | Resistor, 91 kOhm, ? 1%, 250 mW, Axial Leaded, Metal Film (Thin Film), General Purpose - Bulk (Alt: 1622292-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 11 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0110 / $0.0114 | Buy Now |
DISTI #
279-LR0204F91K
|
Mouser Electronics | Metal Film Resistors - Through Hole LR0204 1% 91K | 0 |
|
$0.0150 / $0.0190 | Order Now |
|
Onlinecomponents.com | Metal Film Resistors - 91 Kohm (+/-) 1% - 0.25W - 200V - Through Hole - 2mm Dia x 3.5mm RoHS: Compliant |
4000 Partner Stock |
|
$0.0122 / $0.0206 | Buy Now |
DISTI #
1622292-1
|
Avnet Abacus | Resistor 91 kOhm 1 250 mW Axial Leaded Metal Film Thin Film General Purpose (Alt: 1622292-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Metal Film Resistors - 91 Kohm (+/-) 1% - 0.25W - 200V - Through Hole - 2mm Dia x 3.5mm RoHS: Compliant |
4000 Partner Stock |
|
$0.0122 / $0.0206 | Buy Now |
Part Details for LR0204F91K
LR0204F91K CAD Models
LR0204F91K Part Data Attributes
|
LR0204F91K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LR0204F91K
TE Connectivity
Fixed Resistor, Metal Film, 0.25W, 91000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2 mm | |
Package Length | 3.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 3.5mm x 2mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 91000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0204 | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |