Part Details for LR0204F1M0 by TE Connectivity
Results Overview of LR0204F1M0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LR0204F1M0 Information
LR0204F1M0 by TE Connectivity is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for LR0204F1M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W7694
|
Newark | Through Hole Thin Film Resistor, Lr Series, 1 Mohm, 250 Mw, - 1%, 200 V, Axial Leaded Rohs Compliant: Yes |Neohm Te Connectivity LR0204F1M0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$0.0040 | Buy Now |
DISTI #
1712-LR0204F1M0CT-ND
|
DigiKey | RES 1M OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
10459 In Stock |
|
$0.0133 / $0.1000 | Buy Now |
DISTI #
95W7694
|
Avnet Americas | Resistor, 1 MOhm, ? 1%, 250 mW, Axial Leaded, Metal Film (Thin Film), General Purpose - Bulk (Alt: 95W7694) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 24 Partner Stock |
|
$0.0160 / $0.0320 | Buy Now |
DISTI #
1622188-1
|
Avnet Americas | Resistor, 1 MOhm, ? 1%, 250 mW, Axial Leaded, Metal Film (Thin Film), General Purpose - Bulk (Alt: 1622188-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 11 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0110 / $0.0114 | Buy Now |
DISTI #
279-LR0204F1M0
|
Mouser Electronics | Metal Film Resistors - Through Hole LR0204 1% 1M0 RoHS: Compliant | 12000 |
|
$0.0130 / $0.0140 | Buy Now |
|
Bisco Industries | 2000 |
|
Buy Now | ||
|
Onlinecomponents.com | Metal Film Resistors - 1.0 Mohm (+/-) 1% - 0.25W - 200V - Through Hole - 2mm Dia x 3.5mm RoHS: Compliant |
799 In Stock |
|
$0.0125 / $0.0282 | Buy Now |
DISTI #
LR0204F1M0
|
TME | Resistor: metal film, THT, 1MΩ, 250mW, ±1%, LR, -55÷155°C, 100ppm/°C Min Qty: 12000 | 0 |
|
$0.0137 | RFQ |
DISTI #
1622188-1
|
Avnet Abacus | Resistor 1 MOhm 1 250 mW Axial Leaded Metal Film Thin Film General Purpose (Alt: 1622188-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Metal Film Resistors - 1.0 Mohm (+/-) 1% - 0.25W - 200V - Through Hole - 2mm Dia x 3.5mm RoHS: Compliant |
799 In Stock |
|
$0.0125 / $0.0282 | Buy Now |
Part Details for LR0204F1M0
LR0204F1M0 CAD Models
LR0204F1M0 Part Data Attributes
|
LR0204F1M0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LR0204F1M0
TE Connectivity
Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SEMI PRECISION | |
JESD-609 Code | e3 | |
Manufacturer Series | LR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
LR0204F1M0 Frequently Asked Questions (FAQ)
-
TE Connectivity provides a recommended PCB layout and land pattern in their application notes or design guides. It's essential to follow these guidelines to ensure proper soldering and to prevent thermal and mechanical stress on the component.
-
Handle the component by the body, avoiding touching the leads or electrical contacts. Use ESD-safe materials and tools, and follow standard rework procedures to prevent thermal shock and mechanical stress.
-
The maximum allowable voltage derating for LR0204F1M0 is typically 80% of the rated voltage. However, it's recommended to consult with TE Connectivity's application engineers or refer to their design guides for specific derating guidelines.
-
LR0204F1M0 is rated for operation up to 125°C. However, it's essential to consider the component's power dissipation, thermal resistance, and the PCB's thermal design to ensure reliable operation in high-temperature applications.
-
TE Connectivity recommends a soldering profile with a peak temperature of 260°C (500°F) and a dwell time of 10-30 seconds. However, it's recommended to consult with TE Connectivity's application engineers or refer to their design guides for specific soldering profile guidelines.