Part Details for LQW2UAS2R7J00L by Murata Manufacturing Co Ltd
Results Overview of LQW2UAS2R7J00L by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQW2UAS2R7J00L Information
LQW2UAS2R7J00L by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQW2UAS2R7J00L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-5711-1-ND
|
DigiKey | FIXED IND 2.7UH 290MA 3.2OHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4961 In Stock |
|
$0.0688 / $0.1800 | Buy Now |
DISTI #
LQW2UAS2R7J00L
|
Avnet Americas | Wirewound Inductor, 2.7 uH, 3.2 Ohm, ? 5%, 110 MHz, 290 mA, 1008 [2520 Metric] - Tape and Reel (Alt: LQW2UAS2R7J00L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0724 | Buy Now |
DISTI #
81-LQW2UAS2R7J00L
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 4595 |
|
$0.0820 / $0.1800 | Buy Now |
DISTI #
V72:2272_07280940
|
Arrow Electronics | Inductor RF Chip Unshielded Wirewound 2.7uH 5% 7.9MHz 22Q-Factor Non Magnetic 0.29A 3.2Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 1416 Package Multiple: 1 Lead time: 14 Weeks Container: Cut Strips | Americas - 1990 |
|
$0.0706 | Buy Now |
DISTI #
88933422
|
Verical | Inductor RF Chip Unshielded Wirewound 2.7uH 5% 7.9MHz 22Q-Factor Non Magnetic 0.29A 3.2Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 1416 Package Multiple: 1 | Americas - 1990 |
|
$0.0706 | Buy Now |
DISTI #
LQW2UAS2R7J00L
|
TME | Inductor: wire, SMD, 1008, 2.7uH, 290mA, 3.2Ω, 110MHz, -55÷125°C, ±5% Min Qty: 2000 | 0 |
|
$0.0537 / $0.0812 | RFQ |
DISTI #
LQW2UAS2R7J00L
|
Avnet Abacus | Wirewound Inductor 27 uH 32 Ohm 5 110 MHz 290 mA 1008 2520 Metric (Alt: LQW2UAS2R7J00L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LQW2UAS2R7J00L
LQW2UAS2R7J00L CAD Models
LQW2UAS2R7J00L Part Data Attributes
|
LQW2UAS2R7J00L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW2UAS2R7J00L
Murata Manufacturing Co Ltd
General Purpose Inductor, 2.7uH, 5%, 1 Element, Air-Core, SMD, 1010, CHIP, 1010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 1008 | |
Construction | Chip | |
Core Material | Air | |
DC Resistance | 3.2 Ω | |
Inductance-Nom (L) | 2.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.83 mm | |
Package Length | 2.62 mm | |
Package Style | SMT | |
Package Width | 2.45 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 22 | |
Rated Current-Max | 0.29 A | |
Self Resonance Frequency | 110 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 25 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 25 MHz | |
Tolerance | 5% |
LQW2UAS2R7J00L Frequently Asked Questions (FAQ)
-
The recommended land pattern for the LQW2UAS2R7J00L can be found in the Murata Land Pattern Recommendation document, which provides detailed guidelines for PCB layout and footprint design.
-
The LQW2UAS2R7J00L has a maximum operating temperature of 125°C. Ensure proper thermal management by providing adequate clearance around the component, using thermal vias, and following recommended PCB layout guidelines.
-
The SRF of the LQW2UAS2R7J00L is not explicitly stated in the datasheet. However, it can be estimated using the inductor's inductance value and the parasitic capacitance. Typically, the SRF is around 100-200 MHz for this type of inductor.
-
While the LQW2UAS2R7J00L is suitable for high-frequency applications, its performance may degrade above 100 MHz due to the inductor's parasitic capacitance and resistance. Consider using a high-frequency optimized inductor or evaluating the component's performance in your specific application.
-
Follow proper storage and handling procedures, avoid excessive mechanical stress, and ensure the component is operated within its recommended specifications. Additionally, consider implementing a robust PCB design, using a conformal coating, and following a reliable soldering process.