Part Details for LQW18AN3N6D00D by Murata Manufacturing Co Ltd
Results Overview of LQW18AN3N6D00D by Murata Manufacturing Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQW18AN3N6D00D Information
LQW18AN3N6D00D by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQW18AN3N6D00D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5638
|
Newark | Inductor, 3.6Nh, 6Ghz, 0.85A, 0603 Rohs Compliant: Yes |Murata LQW18AN3N6D00D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 30 |
|
$0.0190 | Buy Now |
DISTI #
76AH5638
|
Avnet Americas | Wirewound Inductor, 3.6 nH, 59 Milliohm, ? 0.5nH, 6 GHz, 850 mA, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 76AH5638) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 30 Partner Stock |
|
$0.0760 / $0.0980 | Buy Now |
DISTI #
LQW18AN3N6D00D
|
Avnet Americas | Wirewound Inductor, 3.6 nH, 59 Milliohm, ? 0.5nH, 6 GHz, 850 mA, 0603 [1608 Metric] - Tape and Reel (Alt: LQW18AN3N6D00D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0421 | Buy Now |
DISTI #
81-LQW18AN3N6D00D
|
Mouser Electronics | RF Inductors - SMD 3.6 NH +-.5NH RoHS: Compliant | 3585 |
|
$0.0490 / $0.1100 | Buy Now |
DISTI #
V72:2272_07280441
|
Arrow Electronics | Inductor RF Chip Unshielded Wirewound 0.0036uH 0.5nH 100MHz 25Q-Factor Non Magnetic 0.85A 0.059Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 2519 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1749 Container: Cut Strips | Americas - 3996 |
|
$0.0148 / $0.0473 | Buy Now |
DISTI #
72488512
|
Verical | Inductor RF Chip Unshielded Wirewound 0.0036uH 0.5nH 100MHz 25Q-Factor Non Magnetic 0.85A 0.059Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1021 Package Multiple: 1 Date Code: 2227 | Americas - 3819 |
|
$0.0305 / $0.0372 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.0036UH, 13.889%, 1 ELEMENT, AIR-CORE, SMD, 0603 | 3876 |
|
$0.0924 / $0.3080 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.0036UH, 13.889%, 1 ELEMENT, AIR-CORE, SMD, 0603 | 220 |
|
$0.0770 / $0.1232 | Buy Now |
DISTI #
LQW18AN3N6D00D
|
TTI | RF Inductors - SMD 3.6 NH +-.5NH pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0390 / $0.0410 | Buy Now |
DISTI #
LQW18AN3N6D00D
|
TME | Inductor: wire, SMD, 0603, 3.6nH, 850mA, 0.059Ω, Q: 25, 6000MHz, LQW Min Qty: 4000 | 0 |
|
$0.0380 / $0.0498 | RFQ |
Part Details for LQW18AN3N6D00D
LQW18AN3N6D00D CAD Models
LQW18AN3N6D00D Part Data Attributes
|
LQW18AN3N6D00D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW18AN3N6D00D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0036uH, 13.889%, 1 Element, Air-Core, SMD, 0603, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 111 Weeks | |
Case/Size Code | 0603 | |
Construction | Wirewound Chip | |
Core Material | AIR | |
DC Resistance | 0.059 Ω | |
Inductance-Nom (L) | 0.0036 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.85 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 13.89% |
Alternate Parts for LQW18AN3N6D00D
This table gives cross-reference parts and alternative options found for LQW18AN3N6D00D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW18AN3N6D00D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQW18AN3N6D00B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0036uH, 13.889%, 1 Element, Air-Core, SMD, 0603, CHIP, 0603 | LQW18AN3N6D00D vs LQW18AN3N6D00B |
LQW18AN3N6D00J | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0036uH, 13.889%, 1 Element, Air-Core, SMD, 0603, CHIP, 0603 | LQW18AN3N6D00D vs LQW18AN3N6D00J |
LQW18AN3N6D0ZD | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0036uH, 13.889%, 1 Element, SMD, CHIP, 0603 | LQW18AN3N6D00D vs LQW18AN3N6D0ZD |
LQW18AN3N6D0ZJ | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0036uH, 13.889%, 1 Element, SMD, CHIP, 0603 | LQW18AN3N6D00D vs LQW18AN3N6D0ZJ |
LQW18AN3N6D00D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the LQW18AN3N6D00D can be found in the Murata datasheet or in the IPC-7351 standard. It is essential to follow the recommended land pattern to ensure proper soldering and to prevent thermal and mechanical stress.
-
The LQW18AN3N6D00D has a maximum operating temperature of 125°C. Ensure that the inductor is not exposed to temperatures above this rating. Also, consider the thermal resistance of the inductor and the PCB to prevent overheating. A thermal analysis or simulation can help identify potential thermal issues.
-
The self-resonant frequency (SRF) of the LQW18AN3N6D00D is not explicitly stated in the datasheet. However, it can be estimated using the inductor's inductance and capacitance values. Typically, the SRF is higher than the operating frequency, but it's essential to consider it in high-frequency applications.
-
The LQW18AN3N6D00D is a commercial-grade inductor, and its reliability and performance may not meet the requirements of high-reliability or safety-critical applications. It's essential to consult with Murata or a qualified engineer to determine the suitability of this inductor for such applications.
-
To ensure the inductor's integrity during soldering, follow the recommended soldering profile, and avoid excessive heat, vibration, or mechanical stress. The inductor's packaging is designed to withstand standard soldering processes, but it's essential to follow proper soldering techniques and handling procedures.