Part Details for LQG15HN2N0S02D by Murata Manufacturing Co Ltd
Results Overview of LQG15HN2N0S02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQG15HN2N0S02D Information
LQG15HN2N0S02D by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQG15HN2N0S02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-6558-1-ND
|
DigiKey | FIXED IND 2NH 900MA 0.09OHM SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37379 In Stock |
|
$0.0148 / $0.1000 | Buy Now |
DISTI #
LQG15HN2N0S02D
|
Avnet Americas | Multilayer Inductor, 2 nH, 90 Milliohm, ? 0.3nH, 6 GHz, 900 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQG15HN2N0S02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0154 | Buy Now |
DISTI #
81-LQG15HN2N0S02D
|
Mouser Electronics | RF Inductors - SMD 2 NH +-.3NH RoHS: Compliant | 16613 |
|
$0.0180 / $0.1000 | Buy Now |
DISTI #
V72:2272_07267148
|
Arrow Electronics | Inductor RF Chip Unshielded Multi-Layer 0.002uH 0.3nH 100MHz 8Q-Factor Air 0.9A 0.09Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1827 Container: Cut Strips | Americas - 1 |
|
$0.0032 / $0.0151 | Buy Now |
DISTI #
87338901
|
Verical | Inductor RF Chip Unshielded Multi-Layer 0.002uH 0.3nH 100MHz 8Q-Factor Air 0.9A 0.09Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 3704 Package Multiple: 1 | Americas - 10251 |
|
$0.0104 / $0.0189 | Buy Now |
|
Bristol Electronics | Min Qty: 57 | 10000 |
|
$0.0177 / $0.0885 | Buy Now |
|
Quest Components | 8000 |
|
$0.0150 / $0.0750 | Buy Now | |
|
Quest Components | 8000 |
|
$0.0236 / $0.1180 | Buy Now | |
DISTI #
LQG15HN2N0S02D
|
TTI | RF Inductors - SMD 2 NH +-.3NH pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0151 / $0.0160 | Buy Now |
DISTI #
LQG15HN2N0S02D
|
TME | Inductor: air coil, SMD, 0402, 2nH, 900mA, 0.09Ω, Q: 8, 6000MHz, LQG Min Qty: 1 | 10725 |
|
$0.0091 / $0.0896 | Buy Now |
Part Details for LQG15HN2N0S02D
LQG15HN2N0S02D CAD Models
LQG15HN2N0S02D Part Data Attributes
|
LQG15HN2N0S02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15HN2N0S02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.002uH, 15%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Case/Size Code | 0402 | |
Construction | Multilayer Chip | |
Core Material | AIR | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 0.002 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.9 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 15% |
Alternate Parts for LQG15HN2N0S02D
This table gives cross-reference parts and alternative options found for LQG15HN2N0S02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG15HN2N0S02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQG15HZ2N0S02J | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.002uH, 15%, 1 Element, SMD, CHIP, 0402 | LQG15HN2N0S02D vs LQG15HZ2N0S02J |
LQG15HH2N0S02B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.002uH, 15%, 1 Element, SMD, CHIP, 0402 | LQG15HN2N0S02D vs LQG15HH2N0S02B |
WLCM1005Z0S2N0TB | Walsin Technology Corporation | Check for Price | General Purpose Inductor, 0.002uH, 15%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | LQG15HN2N0S02D vs WLCM1005Z0S2N0TB |
LQG15HZ2N0S02D | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.002uH, 15%, 1 Element, SMD, CHIP, 0402 | LQG15HN2N0S02D vs LQG15HZ2N0S02D |
LQG15HS2N0S02B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.002uH, 15%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402 | LQG15HN2N0S02D vs LQG15HS2N0S02B |
LQG15HN2N0S02B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.002uH, 15%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402 | LQG15HN2N0S02D vs LQG15HN2N0S02B |
LQG15HN2N0S02J | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.002uH, 15%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402 | LQG15HN2N0S02D vs LQG15HN2N0S02J |
LMCI1005-2N0ST | VENKEL LTD | Check for Price | General Purpose Inductor, | LQG15HN2N0S02D vs LMCI1005-2N0ST |
LQG15HN2N0S02D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the LQG15HN2N0S02D can be found in the Murata datasheet or in the IPC-7351 standard. It is essential to follow the recommended land pattern to ensure proper soldering and to prevent thermal and mechanical stress.
-
The LQG15HN2N0S02D has a maximum operating temperature of 125°C. Ensure that the inductor is not exposed to temperatures above this rating. Also, consider the thermal resistance of the inductor and the PCB to prevent overheating. A thermal analysis or simulation can help identify potential thermal issues.
-
The self-resonant frequency (SRF) of the LQG15HN2N0S02D is not explicitly stated in the datasheet. However, it can be estimated using the inductor's inductance and capacitance values. Typically, the SRF is higher than the operating frequency, but it's essential to consider it in high-frequency applications.
-
The LQG15HN2N0S02D is a commercial-grade inductor, and its reliability and safety features may not meet the requirements of high-reliability or safety-critical applications. Consult with Murata or a qualified engineer to determine the suitability of this inductor for such applications.
-
Follow the recommended soldering profile and temperature limits to prevent damage to the inductor. Avoid excessive heat, and ensure that the soldering process is controlled and monitored to prevent overheating or thermal shock.