Part Details for LPV321DBVR by Texas Instruments
Results Overview of LPV321DBVR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPV321DBVR Information
LPV321DBVR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LPV321DBVR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SINGLE GENERAL-PURPOSE, LOW-VOLTAGE, LOW-POWER, RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO5 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
Part Details for LPV321DBVR
LPV321DBVR CAD Models
LPV321DBVR Part Data Attributes
|
LPV321DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LPV321DBVR
Texas Instruments
Single, Low-Voltage, Low Power, RRO 5-SOT-23 -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.06 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Nom | 71 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.1 V/us | |
Supply Current-Max | 0.015 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 237 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for LPV321DBVR
This table gives cross-reference parts and alternative options found for LPV321DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPV321DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LPV321DBVRG4 | Texas Instruments | Check for Price | Single, Low-Voltage, Low Power, RRO 5-SOT-23 -40 to 85 | LPV321DBVR vs LPV321DBVRG4 |
LPV321M5/NOPB | Texas Instruments | Check for Price | Single, 5-V, 152-kHz, low quiescent current (9-µA), RRO operational amplifier 5-SOT-23 -40 to 85 | LPV321DBVR vs LPV321M5/NOPB |
LPV321M5X | Texas Instruments | Check for Price | General Purpose, Low Voltage, Low Power, Rail-to-Rail Output Operational Amplifiers 5-SOT-23 -40 to 85 | LPV321DBVR vs LPV321M5X |
LPV321DBVRE4 | Texas Instruments | Check for Price | Single, Low-Voltage, Low Power, RRO 5-SOT-23 -40 to 85 | LPV321DBVR vs LPV321DBVRE4 |
LPV321M5X/NOPB | Texas Instruments | Check for Price | Single, 5-V, 152-kHz, low quiescent current (9-µA), RRO operational amplifier 5-SOT-23 -40 to 85 | LPV321DBVR vs LPV321M5X/NOPB |
LPV321DBVR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for LPV321DBVR is 2.7V to 5.5V.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and an ESR of 0.1Ω to 10Ω.
-
The maximum output current that LPV321DBVR can provide is 150mA.
-
To reduce the noise in the output voltage, it is recommended to use a noise-reducing capacitor (e.g., 10nF) between the output pin and ground.
-
Yes, LPV321DBVR is rated for operation up to 125°C, but the output voltage and current may be affected at high temperatures.