Part Details for LPS6235-123MRC by Coilcraft Inc
Results Overview of LPS6235-123MRC by Coilcraft Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPS6235-123MRC Information
LPS6235-123MRC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LPS6235-123MRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-LPS6235-123MRC-ND
|
DigiKey | POWER INDUCTOR, SHIELDED, 20% TO Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
3643 In Stock |
|
$1.4550 / $1.8300 | Buy Now |
DISTI #
994-LPS6235-123MRC
|
Mouser Electronics | Power Inductors - SMD 12uH Shld 20% 1.75A 110mOhms AECQ2 RoHS: Compliant | 2633 |
|
$0.7420 / $1.8700 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 10690 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 12UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 2424 | 8552 |
|
$0.4400 / $2.0000 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, lead-free, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 4554 |
|
$0.3700 / $1.2200 | Buy Now |
Part Details for LPS6235-123MRC
LPS6235-123MRC CAD Models
LPS6235-123MRC Part Data Attributes
|
LPS6235-123MRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPS6235-123MRC
Coilcraft Inc
General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.75 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 29 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
LPS6235-123MRC Frequently Asked Questions (FAQ)
-
The recommended PCB land pattern for LPS6235-123MRC is available in the Coilcraft Land Pattern Library, which can be downloaded from the Coilcraft website.
-
The LPS6235-123MRC has a maximum operating temperature of 125°C. Ensure good airflow around the inductor, and consider using a thermal pad or heat sink if the inductor will be operating near its maximum temperature rating.
-
The SRF of the LPS6235-123MRC is not explicitly stated in the datasheet, but it can be estimated using the inductor's inductance and capacitance values. Contact Coilcraft support for more information.
-
The LPS6235-123MRC is designed to withstand moderate vibration, but extreme vibration may affect its performance. Consider using a vibration-resistant inductor or adding mechanical support to the PCB if the device will be subjected to high vibration.
-
Follow proper PCB design and assembly guidelines, ensure proper storage and handling of the inductor, and consider using a radiation-hardened or high-reliability version of the inductor if required.