Part Details for LPS-RK-400SP by Eaton Bussmann
Results Overview of LPS-RK-400SP by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPS-RK-400SP Information
LPS-RK-400SP by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for LPS-RK-400SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4703
|
Newark | Fuse, Time Delay, 400A, 600Vac/300Vdc, Product Range:Lps-Rk Series, Fuse Current:400A, Voltage Rating Vac:600V, Voltage Rating Vdc:300V, Fuse Size Metric:-, Fuse Size Imperial:-, Blow Characteristic:Time Delay Rohs Compliant: Yes |Eaton Bussmann LPS-RK-400SP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$898.0300 / $997.8100 | Buy Now |
DISTI #
2041-1113-ND
|
DigiKey | FUSE CRTRDGE 400A 600VAC/300VDC Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$959.4300 | Buy Now |
DISTI #
71274919
|
RS | Fuse, Current Limiting Slow Blow, Class RK1, 400A, 600 VAC 300 VDC, RK1 Series Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$1,150.3400 / $1,185.9100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$620.6200 / $636.9500 | Buy Now | |
DISTI #
000000000000559880
|
Sager | Industrial & Electrical Fuses 600V 400A Dual Element Time Delay Min Qty: 1 | 0 |
|
$654.2300 / $675.3300 | Buy Now |
Part Details for LPS-RK-400SP
LPS-RK-400SP CAD Models
LPS-RK-400SP Part Data Attributes
|
LPS-RK-400SP
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
LPS-RK-400SP
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 400A, 600VAC, 300VDC, 300000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 295.4 mm | |
Body Length or Diameter | 59.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 300000 A | |
Rated Current | 400 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for LPS-RK-400SP
This table gives cross-reference parts and alternative options found for LPS-RK-400SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPS-RK-400SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LPS-RK-400SP-TP | Eaton Corporation | Check for Price | Electric Fuse, Time Delay Blow, 400A, 600VAC, 300VDC, 300000A (IR), Inline/holder, | LPS-RK-400SP vs LPS-RK-400SP-TP |
LPS-RK-400SPI | Eaton Corporation | Check for Price | Electric Fuse, Time Delay Blow, 400A, 600VAC, 300VDC, 300000A (IR), Inline/holder, | LPS-RK-400SP vs LPS-RK-400SPI |