Part Details for LPF5513T2012 by Temex Ceramics
Results Overview of LPF5513T2012 by Temex Ceramics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPF5513T2012 Information
LPF5513T2012 by Temex Ceramics is a Ceramic Filter.
Ceramic Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for LPF5513T2012
LPF5513T2012 CAD Models
LPF5513T2012 Part Data Attributes
|
LPF5513T2012
Temex Ceramics
Buy Now
Datasheet
|
Compare Parts:
LPF5513T2012
Temex Ceramics
Ceramic LPF, 5512.5MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMEX COMPONENTS | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 5512.5 MHz | |
Filter Type | CERAMIC LPF | |
Height | 0.85 mm | |
Insertion Loss-Max | 0.6 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
VSWR | 1.8 | |
Width | 1.25 mm |