-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP5907MFX-3.3/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4319
|
Newark | Ldo, Fixed, 3.3V, 0.25A, Sot-23-5, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:250Ma, Dropout Rohs Compliant: Yes |Texas Instruments LP5907MFX-3.3/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 327 |
|
$0.4690 / $0.5700 | Buy Now |
DISTI #
296-38557-1-ND
|
DigiKey | IC REG LINEAR 3.3V 250MA SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1934 In Stock |
|
$0.1805 / $0.4500 | Buy Now |
DISTI #
595-LP5907MFX-3.3NPB
|
Mouser Electronics | LDO Voltage Regulators 250mA Ultra-Lo Noise LDO Reg RoHS: Compliant | 25515 |
|
$0.1820 / $0.4500 | Buy Now |
DISTI #
V72:2272_07295066
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.25A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2440 Container: Cut Strips | Americas - 861 |
|
$0.1732 / $0.4409 | Buy Now |
DISTI #
87769885
|
Verical | LDO Regulator Pos 3.3V 0.25A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2440 | Americas - 861 |
|
$0.1732 / $0.2727 | Buy Now |
|
Bristol Electronics | 3548 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 11 | 1256 |
|
$0.1365 / $0.4875 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 3.3V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO5 | 96000 |
|
$0.1776 / $0.5920 | Buy Now |
|
Quest Components | 3.3V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO5 | 1899 |
|
$0.3150 / $0.7875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP5907MFX-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP5907MFX-3.3/NOPB
Texas Instruments
250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.008217% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LP5907MFX-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP5907MFX-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP5907MFE-3.3/NOPB | Texas Instruments | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, PDSO5, 2.92 X 1.60 MM, 1 MM HEIGHT, GREEN, PLASTIC, SOT-23, 5 PIN | LP5907MFX-3.3/NOPB vs LP5907MFE-3.3/NOPB |
The maximum input voltage is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
To ensure a stable and accurate output voltage, make sure to use a high-quality output capacitor with a low ESR (Equivalent Series Resistance) and a sufficient capacitance value (e.g., 10uF). Also, keep the input voltage stable and within the recommended range.
The minimum input capacitance required is 1uF, but it's recommended to use a higher value (e.g., 4.7uF) to ensure stability and optimal performance.
The LP5907MFX-3.3/NOPB is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to use a heat sink or a thermal pad to keep the device temperature below 100°C for optimal performance and reliability.
The power dissipation can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current. Make sure to consider the thermal resistance and the maximum junction temperature to ensure the device operates within its safe operating area.