Part Details for LP2950ACZ-3.3RAG by onsemi
Results Overview of LP2950ACZ-3.3RAG by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP2950ACZ-3.3RAG Information
LP2950ACZ-3.3RAG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LP2950ACZ-3.3RAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9895
|
Newark | Ic, volt Regulator, fixed,+3.3V, bipolar, sip,3Pin, plastic |Onsemi LP2950ACZ-3.3RAG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3820 / $0.5120 | Buy Now |
DISTI #
LP2950ACZ-3.3RAGOSCT-ND
|
DigiKey | IC REG LINEAR 3.3V 100MA TO92 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2998 In Stock |
|
$0.3618 / $1.6200 | Buy Now |
DISTI #
LP2950ACZ-3.3RAG
|
Avnet Americas | LDO Voltage Regulator, Fixed, 4.3 V to 30 V in, 450 mV drop, 3.3 V/100 mA out, TO-92-3 - Tape and Reel (Alt: LP2950ACZ-3.3RAG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 36000 |
|
$0.1451 / $0.1530 | Buy Now |
DISTI #
863-LP2950ACZ-3.3RAG
|
Mouser Electronics | LDO Voltage Regulators 3V 100mA Low Power RoHS: Compliant | 1146 |
|
$0.3610 / $1.5800 | Buy Now |
DISTI #
70339817
|
RS | LP2950ACZ-3.3RAG, LDOVoltage Regulator,100mA,3.3V 1%,Maximum of 30Vin,3-Pin TO-92 Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1900 / $1.3900 | RFQ |
|
Onlinecomponents.com | LP2950 Series 100 mA 3.3 V Fixed Output Through Hole LDO Regulator - TO-92 RoHS: Compliant | 0 |
|
$0.3501 / $0.3758 | Buy Now |
DISTI #
85991314
|
Verical | LDO Regulator Pos 3.3V 0.1A 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 680 Package Multiple: 1 Date Code: 1901 | Americas - 1107 |
|
$0.3799 / $0.5515 | Buy Now |
|
Rochester Electronics | LP2950 -Fixed Micropower Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 1171 |
|
$0.3039 / $0.4902 | Buy Now |
DISTI #
LP2950ACZ-3.3RAG
|
Avnet Silica | LDO Voltage Regulator Fixed 43 V to 30 V in 450 mV drop 33 V100 mA out TO923 (Alt: LP2950ACZ-3.3RAG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LP2950ACZ-3.3RAG
|
EBV Elektronik | LDO Voltage Regulator Fixed 43 V to 30 V in 450 mV drop 33 V100 mA out TO923 (Alt: LP2950ACZ-3.3RAG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LP2950ACZ-3.3RAG
LP2950ACZ-3.3RAG CAD Models
LP2950ACZ-3.3RAG Part Data Attributes
|
LP2950ACZ-3.3RAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LP2950ACZ-3.3RAG
onsemi
LDO Regulator, 100 mA, Low Power Vout: 3.3 V; 0.5%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.0033% | |
Load Regulation-Max | 0.0033% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.346 V | |
Output Voltage1-Min | 3.254 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 1.4% |
Alternate Parts for LP2950ACZ-3.3RAG
This table gives cross-reference parts and alternative options found for LP2950ACZ-3.3RAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2950ACZ-3.3RAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP2950ACN-3.3OPTION2 | Calogic Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | LP2950ACZ-3.3RAG vs LP2950ACN-3.3OPTION2 |
LP2950ACZ-3.3 | National Semiconductor Corporation | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output LDO Regulator | LP2950ACZ-3.3RAG vs LP2950ACZ-3.3 |
LP2950ACZ-3.3 | Motorola Mobility LLC | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PBCY3, TO-226AA, TO-92, 3 PIN | LP2950ACZ-3.3RAG vs LP2950ACZ-3.3 |
LP2950ACZ-3.3 | onsemi | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, BCY3, TO-226AA, TO-92, 3 PIN | LP2950ACZ-3.3RAG vs LP2950ACZ-3.3 |
LP2950CN-L-3.3 | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PBCY3, LEAD FREE, TO-92, 3 PIN | LP2950ACZ-3.3RAG vs LP2950CN-L-3.3 |
LP2950CZ-3.3RA | Motorola Mobility LLC | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | LP2950ACZ-3.3RAG vs LP2950CZ-3.3RA |
LP2950ACN-3.3 | Calogic Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | LP2950ACZ-3.3RAG vs LP2950ACN-3.3 |
LP2950ACN-L-3.3 | MaxLinear Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PBCY3, LEAD FREE, TO-92, 3 PIN | LP2950ACZ-3.3RAG vs LP2950ACN-L-3.3 |
LP2950ACN-3.3OPTION4 | Calogic Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | LP2950ACZ-3.3RAG vs LP2950ACN-3.3OPTION4 |
LP2950ACZ-3.3X | Texas Instruments | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output LDO Regulator | LP2950ACZ-3.3RAG vs LP2950ACZ-3.3X |
LP2950ACZ-3.3RAG Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LP2950ACZ-3.3RAG is 30V, but it's recommended to keep it below 24V for optimal performance and reliability.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and keep the input and output capacitors close to the device. Also, ensure the PCB layout is well-designed and follows good practices for low-dropout regulators.
-
The minimum input voltage required for the LP2950ACZ-3.3RAG to function properly is 3.6V, but it's recommended to keep it above 4V for optimal performance.
-
The LP2950ACZ-3.3RAG is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage as the temperature increases to ensure reliability and prevent thermal shutdown.
-
The power dissipation of the LP2950ACZ-3.3RAG can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.