Part Details for LP0603A2140ANTR by Kyocera AVX Components
Results Overview of LP0603A2140ANTR by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP0603A2140ANTR Information
LP0603A2140ANTR by Kyocera AVX Components is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for LP0603A2140ANTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R4162
|
Newark | Low Pass Filter, 2170Mhz, Filter Type:Low Pass, No. Of Pins:4Pins, Pass Band Frequency:2.11Ghz To 2.17Ghz, Rf Filter Applications:Gps, Mobile Communications, Rfid, Satellite Tv Receivers, Vehicle Location Systems, Wireless Lans Rohs Compliant: Yes |Kyocera Avx LP0603A2140ANTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7530 | Buy Now |
DISTI #
55K6852
|
Newark | Low Pass Filter, 2170Mhz, Full Reel, Filter Type:Low Pass, No. Of Pins:4Pins, Pass Band Frequency:2.11Ghz To 2.17Ghz, Filter Case Style:0603 [1608 Metric], Attenuation @ Reject Band Min:27Db, Bandpass Insertion Loss Max:0.5Db Rohs Compliant: Yes |Kyocera Avx LP0603A2140ANTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5010 / $0.5850 | Buy Now |
DISTI #
478-2914-1-ND
|
DigiKey | RF FILTER LOW PASS 2.14GHZ 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3265 In Stock |
|
$0.4350 / $1.0500 | Buy Now |
DISTI #
LP0603A2140ANTR
|
Avnet Americas | RF Filter, Low Pass, 2.11GHz to 2.17GHz, -40 to 85 ?C, 4 Pins, 0603 [1608 Metric] - Tape and Reel (Alt: LP0603A2140ANTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4176 / $0.4263 | Buy Now |
DISTI #
581-LP0603A2140ANTR
|
Mouser Electronics | Signal Conditioning 2140MHz 0603 SIZE RoHS: Compliant | 4233 |
|
$0.5230 / $1.3000 | Buy Now |
DISTI #
LP0603A2140ANTR
|
Richardson RFPD | LOW PASS FILTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
LP0603A2140ANTR
|
Avnet Abacus | RF Filter Low Pass 211GHz to 217GHz 40 to 85 C 4 Pins 0603 1608 Metric (Alt: LP0603A2140ANTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LP0603A2140ANTR
LP0603A2140ANTR CAD Models
LP0603A2140ANTR Part Data Attributes
|
LP0603A2140ANTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LP0603A2140ANTR
Kyocera AVX Components
Low Pass Filter, 2140MHz, ROHS COMPLIANT, MINIATURE, EIA STD PACKAGE SIZE 0603, LGA-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, EIA STD PACKAGE SIZE 0603, LGA-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Attenuation Frequency-Max | 4280 MHz | |
Attenuation Frequency-Min | 6420 MHz | |
Attenuation@Freq-Max | 27 dB | |
Attenuation@Freq-Min | 17 dB | |
Average Input Power | 3 W | |
Center or Cutoff Frequency (fo/fc) | 2140 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 0.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.5 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | NICKEL | |
VSWR | 1.4 | |
Width | 0.84 mm |
LP0603A2140ANTR Frequently Asked Questions (FAQ)
-
The recommended land pattern for LP0603A2140ANTR is a rectangular pad with a size of 0.6mm x 0.3mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
-
Yes, LP0603A2140ANTR is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the component's reliability and lifespan may be affected by prolonged exposure to high temperatures.
-
LP0603A2140ANTR is designed to withstand power surges and spikes up to 3 times its rated voltage for a duration of 5 seconds. However, repeated exposure to power surges and spikes may affect the component's reliability and lifespan.
-
Yes, LP0603A2140ANTR is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The typical ESL of LP0603A2140ANTR is around 0.5nH to 1nH, depending on the frequency and operating conditions.