Part Details for LNG401YKX by Panasonic Electronic Components
Results Overview of LNG401YKX by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LNG401YKX Information
LNG401YKX by Panasonic Electronic Components is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for LNG401YKX
LNG401YKX CAD Models
LNG401YKX Part Data Attributes
|
LNG401YKX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LNG401YKX
Panasonic Electronic Components
Single Color LED, Amber, Diffused, T-1 3/4, 5mm, PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Panasonic | |
Color | AMBER | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.65 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 4 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm |
Alternate Parts for LNG401YKX
This table gives cross-reference parts and alternative options found for LNG401YKX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNG401YKX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C964-BA15H-S9 | Visual Communications Company | Check for Price | Single Color LED, Amber, Diffused, 9.9mm, | LNG401YKX vs C964-BA15H-S9 |
LNG401YKX Frequently Asked Questions (FAQ)
-
Store the LNG401YKX in a dry, cool place with a temperature range of 5°C to 30°C and humidity below 70%. Avoid storing in direct sunlight or near heat sources.
-
Yes, the LNG401YKX is designed to withstand vibrations up to 10G (10 Hz to 2000 Hz). However, it's recommended to consult with Panasonic's application engineers for specific vibration requirements.
-
Use a soldering iron with a temperature below 260°C and a soldering time of less than 3 seconds. Avoid applying excessive force or pressure during soldering, and ensure the component is properly secured to the PCB.
-
Follow Panasonic's recommended PCB layout guidelines, which include a minimum land pattern size of 1.5 mm x 1.5 mm, a solder mask opening of 0.5 mm, and a via diameter of 0.3 mm. Consult the datasheet or Panasonic's application notes for more details.
-
The LNG401YKX is not designed for use in humid or wet environments. If exposure to moisture is unavoidable, apply a conformal coating to protect the component. Consult with Panasonic's application engineers for specific guidance.