Part Details for LMZ12010TZE by Texas Instruments
Results Overview of LMZ12010TZE by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMZ12010TZE Information
LMZ12010TZE by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMZ12010TZE/NOPB | Texas Instruments | 10A SIMPLE SWITCHER® Power Module with 20V Maximum Input Voltage 11-PFM -40 to 85 |
Price & Stock for LMZ12010TZE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 688 |
|
RFQ | |
|
Win Source Electronics | LMZ12010 10A SIMPLE SWITCHER® Power Module with 20V Maximum Input Voltage | 865 |
|
$23.5950 / $35.3924 | Buy Now |
Part Details for LMZ12010TZE
LMZ12010TZE CAD Models
LMZ12010TZE Part Data Attributes
|
LMZ12010TZE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ12010TZE
Texas Instruments
IC SWITCHING REGULATOR, Switching Regulator or Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SIP | |
Package Description | 0.590 X 0.700 INCH, 0.232 INCH HEIGHT, TO-PMOD, 11 PIN | |
Pin Count | 11 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 0.8 TO 6 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PSSO-G11 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP11H,.7,50 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Seated Height-Max | 6.13 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 404 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 15 mm |
Alternate Parts for LMZ12010TZE
This table gives cross-reference parts and alternative options found for LMZ12010TZE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ12010TZE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMZ12010TZE/NOPB | Texas Instruments | $12.2545 | 10A SIMPLE SWITCHER® Power Module with 20V Maximum Input Voltage 11-PFM -40 to 85 | LMZ12010TZE vs LMZ12010TZE/NOPB |