Part Details for LMX2485SQ/NOPB by Texas Instruments
Results Overview of LMX2485SQ/NOPB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMX2485SQ/NOPB Information
LMX2485SQ/NOPB by Texas Instruments is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LMX2485SQ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMX2485SQ/NOPBCT-ND
|
DigiKey | IC FREQ SYNTH 24WQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1500 In Stock |
|
$2.9425 / $5.6700 | Buy Now |
DISTI #
926-LMX2485SQ/NOPB
|
Mouser Electronics | Phase Locked Loops - PLL 500-MHz to 3-GHz del ta-sigma low power d A 926-LMX2485SQX/NOPB RoHS: Compliant | 968 |
|
$2.9400 / $5.6700 | Buy Now |
DISTI #
V72:2272_07289148
|
Arrow Electronics | Clock Generator 500MHz to 3GHz-IN 3000MHz-OUT 24-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2232 Container: Cut Strips | Americas - 700 |
|
$1.3230 / $3.0278 | Buy Now |
DISTI #
65030661
|
Verical | Clock Generator 500MHz to 3GHz-IN 3000MHz-OUT 24-Pin WQFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2232 | Americas - 700 |
|
$1.3230 / $1.4360 | Buy Now |
|
Bristol Electronics | 2660 |
|
RFQ |
Part Details for LMX2485SQ/NOPB
LMX2485SQ/NOPB CAD Models
LMX2485SQ/NOPB Part Data Attributes
|
LMX2485SQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMX2485SQ/NOPB
Texas Instruments
500-MHz to 3-GHz delta-sigma low power dual PLL for RF personal communications 24-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | LLP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 3000 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LMX2485SQ/NOPB
This table gives cross-reference parts and alternative options found for LMX2485SQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2485SQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMX2485SQX | National Semiconductor Corporation | Check for Price | IC PLL FREQUENCY SYNTHESIZER, 3000 MHz, PQCC24, 4 X 4 MM, 0.8 MM, PLASTIC, LLP-24, PLL or Frequency Synthesis Circuit | LMX2485SQ/NOPB vs LMX2485SQX |
LMX2485SQ/NOPB Frequently Asked Questions (FAQ)
-
A good PCB layout for the LMX2485SQ/NOPB involves separating the analog and digital grounds, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated layer for the analog ground and another for the digital ground.
-
To ensure proper bypassing, use a 10uF ceramic capacitor and a 100nF ceramic capacitor in parallel, placed as close as possible to the device's power pins. Additionally, use a 1uF ceramic capacitor on the analog supply pin (VCCA) and a 1uF ceramic capacitor on the digital supply pin (VCCD).
-
A high-quality clock source, such as a crystal oscillator or a low-jitter clock generator, is recommended. To ensure clock signal integrity, use a clock signal with a frequency of 10MHz to 30MHz, and ensure the clock signal is routed as a differential pair to minimize noise and jitter.
-
To optimize phase noise performance, set the device to the 'Low Noise' mode by setting the LN bit in the control register. Additionally, ensure the device is operated within the recommended voltage range (2.7V to 3.6V) and temperature range (-40°C to 85°C).
-
The recommended settings for the internal PLL depend on the specific application. However, as a general guideline, set the PLL loop bandwidth to 100kHz to 500kHz, and the PLL damping factor to 0.5 to 1.5. To ensure PLL lock, monitor the PLL lock detect output (LD) and adjust the PLL settings as needed.