-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Power Detector for CDMA and WCDMA in micro SMD 4-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV225TLX/NOPB by Texas Instruments is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMV225TLX/NOPB-ND
|
DigiKey | IC RF DETECT 450MHZ-2GHZ 4DSBGA Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6645 / $0.6957 | Buy Now |
DISTI #
926-LMV225TLX/NOPB
|
Mouser Electronics | RF Detector RF Power Detector fo r CDMA and WCDMA in A 926-LMV225TL/NOPB RoHS: Compliant | 0 |
|
$0.6690 / $0.6950 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV225TLX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV225TLX/NOPB
Texas Instruments
RF Power Detector for CDMA and WCDMA in micro SMD 4-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DSBGA | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 1.014 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.014 mm |
This table gives cross-reference parts and alternative options found for LMV225TLX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV225TLX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMV225TL/NOPB | Texas Instruments | $0.6157 | RF Power Detector for CDMA and WCDMA in micro SMD 4-DSBGA -40 to 85 | LMV225TLX/NOPB vs LMV225TL/NOPB |
LMV225TLX | National Semiconductor Corporation | Check for Price | IC TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PBGA4, 1 X 1 MM, 0.60 MM HEIGHT, LEAD FREE, MO-211BA, MICRO SMD-4, Cellular Telephone Circuit | LMV225TLX/NOPB vs LMV225TLX |
The recommended operating voltage range for the LMV225TLX/NOPB is 2.7V to 5.5V.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum equivalent series resistance (ESR) of 1 ohm.
The maximum output current that the LMV225TLX/NOPB can provide is 250mA.
To reduce the noise and ripple in the output voltage, it is recommended to use a noise reduction capacitor (CNR) between the VOUT and GND pins, and to minimize the distance between the output capacitor and the device.
The thermal shutdown temperature of the LMV225TLX/NOPB is 150°C.