-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±4°C analog output temperature sensor with -11.77-mV/°C gain 5-SC70 -55 to 130
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMT88DCKT by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35731-1-ND
|
DigiKey | SENSOR ANALOG -55C-130C SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3617 In Stock |
|
$0.5960 / $1.0000 | Buy Now |
DISTI #
2156-LMT88DCKT-ND
|
DigiKey | SENSOR ANALOG -55C-130C SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1715 In Stock |
|
$0.6500 | Buy Now |
DISTI #
85992299
|
Verical | Temperature Sensor Analog 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 483 Package Multiple: 1 Date Code: 1301 | Americas - 1215 |
|
$0.4818 / $0.7770 | Buy Now |
DISTI #
88042990
|
Verical | Temperature Sensor Analog 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 483 Package Multiple: 1 Date Code: 1501 | Americas - 500 |
|
$0.4818 / $0.7770 | Buy Now |
|
Bristol Electronics | 99 |
|
RFQ | ||
|
Rochester Electronics | LMT88 +2.5C analog output temperature sensor, with -11.77mV/C gain RoHS: Compliant Status: Obsolete Min Qty: 1 | 1715 |
|
$0.3854 / $0.6216 | Buy Now |
|
Greenchips | Date Code: 22+/MY | 19500 |
|
RFQ | |
|
Greenchips | Date Code: 21+/MY | 2999 |
|
RFQ | |
|
LCSC | SC-70-5 Temperature Sensors ROHS | 4 |
|
$0.9177 / $1.3131 | Buy Now |
|
Vyrian | Sensors & Transducers | 2171 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMT88DCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMT88DCKT
Texas Instruments
±4°C analog output temperature sensor with -11.77-mV/°C gain 5-SC70 -55 to 130
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 4 Cel | |
Body Breadth | 1.25 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 0.007 mA | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 160 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Texas Instruments recommends a 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer to ensure optimal thermal performance. A 4-layer PCB with a dedicated thermal layer is also acceptable.
To ensure accurate temperature measurements, it is essential to follow proper PCB layout and thermal design guidelines, use a high-quality thermal interface material (TIM) between the device and the heat source, and calibrate the device according to the datasheet.
The maximum junction temperature (Tj) that the LMT88DCKT can withstand is 150°C. Operating the device above this temperature can lead to reduced reliability and lifespan.
Yes, the LMT88DCKT is designed to operate in high-vibration environments. However, it is essential to ensure that the device is properly secured to the PCB and that the PCB is designed to withstand the vibration levels.
The LMT88DCKT's analog output voltage can be handled using an analog-to-digital converter (ADC) or a dedicated analog signal processing circuit. It is essential to ensure that the receiving circuitry is designed to handle the output voltage range of 0 to 5V.