-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 3-TO-92 -50 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMT85LPGM by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMT85LPGMCT-ND
|
DigiKey | SENSOR ANALOG -50C-150C TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2433 In Stock |
|
$0.3176 / $0.7000 | Buy Now |
DISTI #
595-LMT85LPGM
|
Mouser Electronics | Board Mount Temperature Sensors 1.8V-Capable 10 uA Analog Output Temper A 595-LMT85LPG RoHS: Compliant | 1 |
|
$0.3360 / $0.7000 | Buy Now |
DISTI #
V72:2272_18291008
|
Arrow Electronics | Temperature Sensor Analog 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1727 Container: Cut Strips | Americas - 1228 |
|
$0.2934 / $0.4275 | Buy Now |
DISTI #
LMT85LPGM
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2125 |
|
$0.1640 / $0.4220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMT85LPGM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMT85LPGM
Texas Instruments
1.8V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 3-TO-92 -50 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2.7 Cel | |
Additional Feature | AEC-Q100; SHORT CIRCUIT PROTECTION | |
Body Breadth | 1.52 mm | |
Body Height | 5.05 mm | |
Body Length or Diameter | 4 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.0081 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
The LMT85LPGM can operate from -40°C to 150°C, but the accuracy specifications are only guaranteed from -20°C to 100°C.
To ensure accuracy, it's essential to follow proper PCB layout and thermal design guidelines, minimize thermal gradients, and calibrate the device if necessary.
The recommended power-up sequence is to apply VCC first, followed by the input voltage (VIN) and then the digital interface (SCL and SDA).
To minimize noise sensitivity, use a low-pass filter on the input voltage, ensure a clean power supply, and use a ground plane to reduce electromagnetic interference (EMI).
The typical current consumption of the LMT85LPGM is around 10 μA, but this can vary depending on the operating frequency and mode.