-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Inductive Proximity Sensor AFE 24-WQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMP91300NHZR by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMP91300NHZR | Texas Instruments | Inductive Proximity Sensor AFE 24-WQFN -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39583-1-ND
|
DigiKey | IC AFE 1 CHAN 16BIT 24WQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4210 / $4.4300 | Buy Now |
DISTI #
V72:2272_07288376
|
Arrow Electronics | Inductive Proximity Sensor Analog Output 24-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1619 Container: Cut Strips | Americas - 2 |
|
$3.8178 | Buy Now |
DISTI #
25772764
|
Verical | Inductive Proximity Sensor Analog Output 24-Pin WQFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1619 | Americas - 2 |
|
$3.8178 | Buy Now |
DISTI #
LMP91300NHZR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 940 |
|
$3.5800 / $4.2100 | Buy Now |
|
Win Source Electronics | IC AFE 1 CHAN 16BIT 24WQFN | 6100 |
|
$2.9429 / $4.4144 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMP91300NHZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP91300NHZR
Texas Instruments
Inductive Proximity Sensor AFE 24-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 6.5 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
A good PCB layout for the LMP91300NHZR involves separating analog and digital grounds, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane.
To optimize the gain and offset of the LMP91300NHZR, you can use the internal gain and offset calibration registers. You can also use external resistors to adjust the gain and offset. It's recommended to consult the datasheet and application notes for specific guidance on gain and offset calibration.
The recommended power-up sequence for the LMP91300NHZR is to power up the analog supply (AVDD) first, followed by the digital supply (DVDD). This ensures that the analog circuitry is powered up before the digital circuitry, which helps to prevent digital noise from affecting the analog signals.
To handle the high impedance of the LMP91300NHZR's input pins, it's recommended to use a buffer amplifier or a voltage follower to drive the input signals. This helps to prevent signal degradation and ensures that the input signals are not affected by the high impedance of the input pins.
The recommended method for filtering out noise and interference in the LMP91300NHZR's output signals is to use a low-pass filter or a band-pass filter. The filter should be designed to reject noise and interference in the frequency range of interest, while allowing the desired signal to pass through.