-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-22 to 60V, bi-directional current sense amplifier w/ in-line filter capability 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMP8603MM/NOPB by Texas Instruments is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMP8603MM/NOPBCT-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5772 In Stock |
|
$2.6211 / $4.7700 | Buy Now |
DISTI #
926-LMP8603MM/NOPB
|
Mouser Electronics | Current Sense Amplifiers -22 to 60V bi-direc tional current sense A 926-LMP8603MME/NOPB RoHS: Compliant | 487 |
|
$2.6100 / $4.7700 | Buy Now |
|
Rochester Electronics | LMP8603 60V, Bi-Directional, Low-/High-Side, Voltage Output Current Sensing Amplifier RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 80 |
|
$1.8200 / $2.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMP8603MM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP8603MM/NOPB
Texas Instruments
-22 to 60V, bi-directional current sense amplifier w/ in-line filter capability 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 96 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 0.4 V/us | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 60 | |
Voltage Gain-Min | 99.5 | |
Voltage Gain-Nom | 100 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LMP8603MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP8603MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMP8603QMAX/NOPB | Texas Instruments | $1.9225 | AEC-Q100, -22 to 60V, bi-directional current sense amplifier w/ in-line filter capability 8-SOIC -40 to 125 | LMP8603MM/NOPB vs LMP8603QMAX/NOPB |
LMP8603MA/NOPB | Texas Instruments | $1.9553 | -22 to 60V, bi-directional current sense amplifier w/ in-line filter capability 8-SOIC -40 to 125 | LMP8603MM/NOPB vs LMP8603MA/NOPB |
LMP8603MAX | Texas Instruments | Check for Price | INSTRUMENTATION AMPLIFIER, 1000uV OFFSET-MAX, 0.06MHz BAND WIDTH, PDSO8, SOIC-8 | LMP8603MM/NOPB vs LMP8603MAX |
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also recommended to follow general high-frequency PCB design guidelines, such as using a solid ground plane, minimizing trace lengths, and using bypass capacitors to reduce noise and oscillations.
To ensure stability, it's essential to follow the recommended compensation network, choose the correct gain resistors, and ensure that the input and output capacitors are properly selected. Additionally, it's recommended to simulate the circuit using SPICE models and perform stability analysis to identify potential issues.
The maximum power dissipation of the LMP8603MM is dependent on the package type and thermal resistance. The datasheet provides a thermal resistance value (θJA) of 45°C/W for the MSOP package. To calculate the maximum power dissipation, use the formula: Pd = (TJ - TA) / θJA, where TJ is the junction temperature (150°C for this device) and TA is the ambient temperature.
Yes, the LMP8603MM can be used as a unity-gain buffer. However, it's essential to ensure that the input impedance is matched to the source impedance, and the output impedance is matched to the load impedance. Additionally, the gain bandwidth product and slew rate should be considered to ensure that the device can handle the required frequency and signal amplitude.
The LMP8603MM has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. For overvoltage protection, consider adding external protection devices, such as TVS diodes or voltage clamps, to prevent voltage transients from exceeding the device's absolute maximum ratings.