-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-22 to 60V, bi-directional current sense amplifier w/ in-line filter capability 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMP8603MA/NOPB by Texas Instruments is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
926-LMP8603MA/NOPB
|
Mouser Electronics | Current Sense Amplifiers 60V Comm Mode Bidrct Prec Curr Sens Amp A 926-LMP8603MAX/NOPB RoHS: Compliant | 298 |
|
$3.0700 / $4.3500 | Buy Now |
DISTI #
V99:2348_07288290
|
Arrow Electronics | SP Amp Current Sense Amp Single 5.5V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2324 | Americas - 40 |
|
$1.2630 / $2.2186 | Buy Now |
|
Rochester Electronics | LMP8603 60V, Bi-Directional, Low-/High-Side, Voltage Output Current Sensing Amplifier RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 42 |
|
$1.8200 / $2.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMP8603MA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP8603MA/NOPB
Texas Instruments
-22 to 60V, bi-directional current sense amplifier w/ in-line filter capability 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 96 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.4 V/us | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 60 | |
Voltage Gain-Min | 99.5 | |
Voltage Gain-Nom | 100 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMP8603MA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP8603MA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMP8603MAX/NOPB | Texas Instruments | $1.7034 | -22 to 60V, bi-directional current sense amplifier w/ in-line filter capability 8-SOIC -40 to 125 | LMP8603MA/NOPB vs LMP8603MAX/NOPB |
LMP8603MM/NOPB | Texas Instruments | $1.7034 | -22 to 60V, bi-directional current sense amplifier w/ in-line filter capability 8-VSSOP -40 to 125 | LMP8603MA/NOPB vs LMP8603MM/NOPB |
LMP8603MME/NOPB | Texas Instruments | $1.8744 | -22 to 60V, bi-directional current sense amplifier w/ in-line filter capability 8-VSSOP -40 to 125 | LMP8603MA/NOPB vs LMP8603MME/NOPB |
LMP8603QMAX/NOPB | Texas Instruments | $1.9225 | AEC-Q100, -22 to 60V, bi-directional current sense amplifier w/ in-line filter capability 8-SOIC -40 to 125 | LMP8603MA/NOPB vs LMP8603QMAX/NOPB |
LMP8603MA | Texas Instruments | Check for Price | INSTRUMENTATION AMPLIFIER, 1000uV OFFSET-MAX, 0.06MHz BAND WIDTH, PDSO8, SOIC-8 | LMP8603MA/NOPB vs LMP8603MA |
LMP8603MMX/NOPB | Texas Instruments | Check for Price | -22 to 60V, bi-directional current sense amplifier w/ in-line filter capability 8-VSSOP -40 to 125 | LMP8603MA/NOPB vs LMP8603MMX/NOPB |
LMP8603MMX | Texas Instruments | Check for Price | IC INSTRUMENTATION AMPLIFIER, 1000 uV OFFSET-MAX, 0.06 MHz BAND WIDTH, PDSO8, MSOP-8, Instrumentation Amplifier | LMP8603MA/NOPB vs LMP8603MMX |
LMP8603MM | Texas Instruments | Check for Price | INSTRUMENTATION AMPLIFIER, 1000uV OFFSET-MAX, 0.06MHz BAND WIDTH, PDSO8, MSOP-8 | LMP8603MA/NOPB vs LMP8603MM |
The maximum power dissipation of the LMP8603MA/NOPB is 1.4W. However, it's recommended to keep the junction temperature below 150°C to ensure reliable operation.
To ensure stability, it's essential to use a minimum output capacitance of 10uF with an ESR of 0.1Ω to 10Ω. Additionally, the input capacitor should be at least 1uF with an ESR of 0.1Ω to 10Ω.
The recommended input voltage range for the LMP8603MA/NOPB is 2.7V to 5.5V. Operating the device outside this range may affect its performance and reliability.
The output voltage of the LMP8603MA/NOPB can be calculated using the formula: Vout = (R1 / R2) * (1.24V). R1 and R2 are the resistors connected to the FB pin.
The quiescent current of the LMP8603MA/NOPB is typically 50uA. However, this value can vary depending on the input voltage and output load.