Part Details for LMK6CE02500CDLER by Texas Instruments
Results Overview of LMK6CE02500CDLER by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMK6CE02500CDLER Information
LMK6CE02500CDLER by Texas Instruments is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for LMK6CE02500CDLER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMK6CE02500CDLERTR-ND
|
DigiKey | Low-jitter, high-performance, bu Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8311 / $0.8582 | Buy Now |
DISTI #
595-LMK6CE02500CDLER
|
Mouser Electronics | Standard Clock Oscillators Low-jitter high-per formance bulk-acous RoHS: Compliant | 0 |
|
$0.9100 | Order Now |
Part Details for LMK6CE02500CDLER
LMK6CE02500CDLER CAD Models
LMK6CE02500CDLER Part Data Attributes
|
LMK6CE02500CDLER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMK6CE02500CDLER
Texas Instruments
Low-jitter, high-performance, bulk-acoustic-wave (BAW) fixed-frequency LVCMOS oscillator 4-VSON -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Additional Feature | ENABLE/DISABLE FUNCTION; MIL-STD-883F | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | BAW OSCILLATOR | |
Package Equivalence Code | DILCC4,.12,83 | |
Physical Dimension | 3.3mm x 2.6mm x 1.1mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES |