Part Details for LMH9126IRRLR by Texas Instruments
Results Overview of LMH9126IRRLR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMH9126IRRLR Information
LMH9126IRRLR by Texas Instruments is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for LMH9126IRRLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMH9126IRRLRTR-ND
|
DigiKey | IC AMP GPS 2.3GHZ-2.9GHZ 12WQFN Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5927 / $1.6231 | Buy Now |
DISTI #
595-LMH9126IRRLR
|
Mouser Electronics | RF Amplifier 2.3-2.9 GHz differen tial to single-ended RoHS: Compliant | 2954 |
|
$1.5900 / $4.4800 | Buy Now |
Part Details for LMH9126IRRLR
LMH9126IRRLR CAD Models
LMH9126IRRLR Part Data Attributes
|
LMH9126IRRLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH9126IRRLR
Texas Instruments
2.3-2.9 GHz differential to single-ended low-power amplifier with Integrated balun 12-WQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2020-04-08 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LMH9126IRRLR
This table gives cross-reference parts and alternative options found for LMH9126IRRLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH9126IRRLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZL70123MNG7 | Microchip Technology Inc | Check for Price | RF and Baseband Circuit | LMH9126IRRLR vs ZL70123MNG7 |