-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Channel, 190MHz Single Supply, Operational Amplifier 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMH6683MAX/NOPB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMH6683MAX/NOPBCT-ND
|
DigiKey | IC OPAMP VFB 3 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1895 In Stock |
|
$1.4925 / $3.0800 | Buy Now |
DISTI #
926-LMH6683MAX/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Triple Channel 190M Hz Single Supply Op A 926-LMH6683MA/NOPB RoHS: Compliant | 1805 |
|
$1.4900 / $3.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH6683MAX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6683MAX/NOPB
Texas Instruments
Triple Channel, 190MHz Single Supply, Operational Amplifier 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 30 µA | |
Bandwidth (3dB)-Nom | 180 MHz | |
Bias Current-Max (IIB) @25C | 20 µA | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 82 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.3 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Slew Rate-Nom | 940 V/us | |
Supply Current-Max | 28.5 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 84000 | |
Voltage Gain-Min | 3162.278 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMH6683MAX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6683MAX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMH6683MA | Texas Instruments | Check for Price | 3 CHANNEL, VIDEO AMPLIFIER, PDSO14, SOIC-14 | LMH6683MAX/NOPB vs LMH6683MA |
A good PCB layout for the LMH6683MAX/NOPB involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a low-ESR capacitor for the output filter and to keep the feedback network components close to the device.
The choice of output filter components depends on the specific application requirements. A good starting point is to use the recommended values in the datasheet, and then adjust based on the desired frequency response and output impedance. It's also important to consider the component tolerances and parasitics when selecting the output filter components.
The maximum power dissipation of the LMH6683MAX/NOPB is dependent on the ambient temperature and the thermal resistance of the package. To ensure that the maximum power dissipation is not exceeded, it's recommended to calculate the power dissipation based on the output current and voltage, and to use a heat sink if necessary. Additionally, it's important to follow proper thermal design and layout practices.
To troubleshoot common issues with the LMH6683MAX/NOPB, it's recommended to first check the PCB layout and component values to ensure they match the recommended values in the datasheet. Next, check the input and output waveforms using an oscilloscope to identify any signs of oscillation or instability. Finally, check the power supply voltage and decoupling capacitors to ensure they are adequate.
The LMH6683MAX/NOPB is rated for operation up to 125°C, but the maximum junction temperature should not exceed 150°C. When operating in high-temperature environments, it's recommended to derate the output current and voltage to ensure reliable operation. Additionally, it's important to follow proper thermal design and layout practices to ensure adequate heat dissipation.