-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
190MHz Rail-to-Rail Output Amplifier with Disable 6-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMH6639MFX/NOPB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMH6639MFX/NOPBCT-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3228 In Stock |
|
$0.7389 / $1.5500 | Buy Now |
DISTI #
926-LMH6639MFX/NOPB
|
Mouser Electronics | High Speed Operational Amplifiers 190MHz Rail-to-Rail Output Amplifier wit A 926-LMH6639MF/NOPB RoHS: Compliant | 1910 |
|
$0.7470 / $1.5500 | Buy Now |
|
LCSC | Single channel 1.4uA 172V/us 1.02mV SOT-23-6 Operational Amplifier ROHS | 67 |
|
$1.1124 / $1.8807 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH6639MFX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6639MFX/NOPB
Texas Instruments
190MHz Rail-to-Rail Output Amplifier with Disable 6-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 3.25 µA | |
Bandwidth (3dB)-Nom | 63 MHz | |
Bias Current-Max (IIB) @25C | 2.6 µA | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.8 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Slew Rate-Min | 120 V/us | |
Slew Rate-Nom | 200 V/us | |
Supply Current-Max | 5.8 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 90000 | |
Voltage Gain-Min | 5011.872 | |
Wideband | YES | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMH6639MFX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6639MFX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMH6639MF/NOPB | Texas Instruments | $0.7917 | 190MHz Rail-to-Rail Output Amplifier with Disable 6-SOT-23 -40 to 85 | LMH6639MFX/NOPB vs LMH6639MF/NOPB |
LMH6639MF | Texas Instruments | Check for Price | 190MHz Rail-to-Rail Output Amplifier with Disable 6-SOT-23 -40 to 85 | LMH6639MFX/NOPB vs LMH6639MF |
The maximum power dissipation of the LMH6639MFX/NOPB is 1.4W, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 83.3°C/W.
To ensure stability, it's recommended to use a compensation capacitor (CC) between the output and the inverting input pins. The value of CC depends on the gain and bandwidth requirements of the application. A good starting point is to use a 10pF to 22pF capacitor.
To minimize noise and oscillations, it's recommended to use a star-ground configuration, keep the input and output traces short and symmetrical, and avoid running digital signals near the analog signals. Additionally, use a solid ground plane and decouple the power supplies with 0.1uF and 10uF capacitors.
Yes, the LMH6639MFX/NOPB can be used as a unity-gain buffer. However, it's recommended to add a 10Ω to 22Ω resistor in series with the output to improve stability and reduce oscillations.
The LMH6639MFX/NOPB has internal ESD protection, but it's still recommended to use external ESD protection devices, such as TVS diodes or ESD arrays, to protect the device from electrostatic discharge.