-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1750MHz, High-Speed, Closed-Loop Buffer 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMH6559MAX/NOPB by Texas Instruments is a Buffer Amplifier.
Buffer Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
926-LMH6559MAX/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps 1750MHz High-Speed Closed-Loop Buffer A 926-LMH6559MA/NOPB RoHS: Compliant | 0 |
|
$1.4400 / $4.2100 | Order Now |
DISTI #
86279575
|
Verical | Op Amp Single Buffer Amplifier 10V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 221 Package Multiple: 1 Date Code: 1401 | Americas - 50900 |
|
$1.4250 / $1.7000 | Buy Now |
|
Rochester Electronics | LMH6559 1750MHz, High-Speed, Closed-Loop Buffer RoHS: Compliant Status: Active Min Qty: 1 | 50900 |
|
$1.1400 / $1.4300 | Buy Now |
DISTI #
LMH6559MAX/NOPB
|
TME | IC: operational amplifier, 1.75GHz, Ch: 1, SO8, ±3÷10VDC Min Qty: 1 | 0 |
|
$1.9600 / $2.9400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH6559MAX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6559MAX/NOPB
Texas Instruments
1750MHz, High-Speed, Closed-Loop Buffer 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 14 µA | |
Bandwidth (3dB)-Nom | 1050 MHz | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.902 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Min | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Slew Rate-Nom | 4580 V/us | |
Supply Current-Max | 14 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1750000 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LMH6559MAX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6559MAX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMH6559MAX/NOPB | National Semiconductor Corporation | Check for Price | IC BUFFER AMPLIFIER, PDSO8, ROHS COMPLIANT, SOIC-8, Buffer Amplifier | LMH6559MAX/NOPB vs LMH6559MAX/NOPB |
Texas Instruments recommends a 4-layer PCB with a solid ground plane, and to keep the input and output traces as short as possible. Additionally, it's recommended to use a common-mode choke or a ferrite bead to filter out high-frequency noise.
The choice of output filter components depends on the specific requirements of your application. TI recommends using a combination of resistors, capacitors, and inductors to achieve the desired frequency response. You can use TI's FilterPro software or consult with an applications engineer to determine the optimal component values.
The maximum power dissipation of the LMH6559MAX/NOPB is 1.4W. To ensure it doesn't overheat, make sure to provide adequate heat sinking, such as a thermal pad or a heat sink, and keep the ambient temperature below 85°C. You can also use thermal simulation software to estimate the junction temperature and ensure it stays within the recommended range.
Yes, the LMH6559MAX/NOPB is qualified for use in high-reliability and aerospace applications. It meets the requirements of various industry standards, including MIL-PRF-38535 and ESCC 9000. However, you should consult with TI's quality and reliability team to ensure that the device meets the specific requirements of your application.
TI recommends following a systematic troubleshooting approach, starting with checking the power supply, input and output connections, and PCB layout. You can also use TI's troubleshooting guide and application notes to identify and resolve common issues. If you're still experiencing problems, consult with an applications engineer for further assistance.