-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300 mA High Speed Buffer with Adjustable Current Limit 7-DDPAK/TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMH6321TSX/NOPB by Texas Instruments is a Buffer Amplifier.
Buffer Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMH6321TSX/NOPBCT-ND
|
DigiKey | IC BUFFER 1 CIRC DDPAK/TO263-7 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2286 In Stock |
|
$3.1216 / $5.5700 | Buy Now |
DISTI #
926-LMH6321TSX/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps 300 mA High Speed Bu ffer with Adjustable A 926-LMH6321TS/NOPB RoHS: Compliant | 851 |
|
$2.6800 / $5.5700 | Buy Now |
DISTI #
LMH6321TSX/NOPB
|
TME | IC: operational amplifier, 110MHz, Ch: 1, TO263-5, ±5÷16VDC, 17uA Min Qty: 1 | 0 |
|
$4.2000 / $6.3000 | RFQ |
|
Win Source Electronics | IC OPAMP BUFFER 110MHZ DDPAK | 3660 |
|
$4.0182 / $6.0273 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH6321TSX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6321TSX/NOPB
Texas Instruments
300 mA High Speed Buffer with Adjustable Current Limit 7-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, 7 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 17 µA | |
Bandwidth (3dB)-Nom | 110 MHz | |
Bias Current-Max (IIB) @25C | 0.015 µA | |
Input Offset Voltage-Max | 35000 µV | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Min | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.79 mm | |
Slew Rate-Nom | 1800 V/us | |
Supply Current-Max | 14.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 110000 | |
Width | 8.64 mm |
This table gives cross-reference parts and alternative options found for LMH6321TSX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6321TSX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMH6321TSX | Texas Instruments | Check for Price | BUFFER AMPLIFIER, PSSO7, TO-263, 7 PIN | LMH6321TSX/NOPB vs LMH6321TSX |
A good PCB layout for the LMH6321TSX/NOPB involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, the device should be operated within its recommended operating conditions, and the input voltage should be well-regulated.
The maximum power dissipation of the LMH6321TSX/NOPB is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 2.5W at 25°C ambient temperature. However, this value can be derated at higher temperatures.
The LMH6321TSX/NOPB is rated for operation up to 125°C junction temperature. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the power dissipation and ensure proper heat sinking to maintain a safe junction temperature.
To troubleshoot issues with the LMH6321TSX/NOPB, start by verifying the input voltage and current, and checking for any signs of overheating. Use an oscilloscope to check the output voltage and current waveforms. Also, ensure that the device is properly soldered and that there are no signs of physical damage.