-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 50-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM9036QM-3.3/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39774-5-ND
|
DigiKey | IC REG LINEAR 3.3V 50MA 8-SOIC Min Qty: 1140 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6777 | Buy Now |
DISTI #
926-LM9036QM33NOPB
|
Mouser Electronics | LDO Voltage Regulators Automotive 50-mA of f-battery (40-V) lo A 926-LM9036QMX33NOPB RoHS: Compliant | 993 |
|
$0.6750 / $2.3200 | Buy Now |
|
Rochester Electronics | LM9036Q-Q1 Ultra-Low Quiescent Current Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 95 |
|
$0.4914 / $0.7926 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM9036QM-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM9036QM-3.3/NOPB
Texas Instruments
Automotive 50-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 55 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 3.465 V | |
Output Voltage1-Min | 3.135 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for LM9036QM-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM9036QM-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM9036QMX-3.3/NOPB | Texas Instruments | Check for Price | Automotive 50-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator 8-SOIC -40 to 125 | LM9036QM-3.3/NOPB vs LM9036QMX-3.3/NOPB |
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also recommended to follow general guidelines for switching regulator layout, such as keeping the input and output capacitors close to the IC, and using a solid ground plane to reduce noise and EMI.
To ensure stability, make sure to follow the recommended component values and layout guidelines, and also add a small ceramic capacitor (e.g. 10nF) between the VOUT and GND pins to improve stability and reduce oscillation.
Although the datasheet specifies a maximum input voltage of 15V, it's recommended to limit the input voltage to 12V to ensure reliable operation and to prevent damage to the internal components.
The LM9036QM-3.3/NOPB is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation and to prevent thermal shutdown.
The output voltage ripple can be calculated using the formula: ΔVOUT = (IOUT x RDS(ON) x fSW) / (COUT x VOUT), where IOUT is the output current, RDS(ON) is the on-resistance of the internal FET, fSW is the switching frequency, COUT is the output capacitor value, and VOUT is the output voltage.