-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable TFT Vcom Calibrator with Non-Volatile Memory 10-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43068-1-ND
|
DigiKey | IC TFT VCOM CALIBRATOR 10-WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5967 / $1.2900 | Buy Now |
DISTI #
926-LM8342SDX/NOPB
|
Mouser Electronics | LCD Gamma Buffers Programmable TFT Vco m Calibrator with No A 926-LM8342SD/NOPB RoHS: Compliant | 0 |
|
$0.5870 / $0.6160 | Order Now |
|
Win Source Electronics | Programmable TFT V Calibrator with Non-Volatile Memory | IC TFT VCOM CALIBRATOR 10WSON | 37933 |
|
$0.7076 / $1.0612 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM8342SDX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM8342SDX/NOPB
Texas Instruments
Programmable TFT Vcom Calibrator with Non-Volatile Memory 10-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM8342SDX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM8342SDX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM8342SDX | Texas Instruments | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, DSO10, LLP-10, Consumer IC:Other | LM8342SDX/NOPB vs LM8342SDX |
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also recommended to follow general high-frequency PCB design guidelines, such as using a solid ground plane, minimizing trace lengths, and using bypass capacitors to reduce noise and ringing.
The LM8342SDX/NOPB has a thermal pad on the bottom of the package, which should be connected to a thermal plane on the PCB. Ensure good thermal conductivity by using a thermal interface material (TIM) and a heat sink if necessary. Also, follow the recommended operating temperature range and power dissipation guidelines.
The LM8342SDX/NOPB has an absolute maximum input voltage rating of 42V, but the recommended operating input voltage range is 3.5V to 36V. Exceeding the maximum rating can damage the device.
Yes, the LM8342SDX/NOPB is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard for automotive grade and is designed to meet the requirements of high-reliability applications.
Start by verifying the PCB layout and component values match the recommended design. Check for proper power supply decoupling, input voltage range, and output load conditions. Use an oscilloscope to measure the output voltage and current, and consult the datasheet and application notes for troubleshooting guidelines.