-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I2C-Compatible Keypad Controller with GPIO, PWM, and IEC61000 ESD Protection 25-DSBGA -30 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM8330TMX/NOPB by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-LM8330TMX/NOPB
|
Mouser Electronics | Interface - I/O Expanders I2C-Compatible Keypd Cntlr GPIO PWM A 595-LM8330TME/NOPB RoHS: Compliant | 0 |
|
$0.9530 / $3.0400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM8330TMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM8330TMX/NOPB
Texas Instruments
I2C-Compatible Keypad Controller with GPIO, PWM, and IEC61000 ESD Protection 25-DSBGA -30 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA25,5X5,16 | |
Pin Count | 25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 128 | |
JESD-30 Code | S-PBGA-B25 | |
JESD-609 Code | e1 | |
Length | 2.01 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 20 | |
Number of Ports | 20 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA25,5X5,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.675 mm | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.01 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
This table gives cross-reference parts and alternative options found for LM8330TMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM8330TMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM8330TMX | Texas Instruments | Check for Price | IC SPECIALTY MICROPROCESSOR CIRCUIT, Microprocessor IC:Other | LM8330TMX/NOPB vs LM8330TMX |
The recommended operating voltage range for the LM8330 is 2.7V to 5.5V.
To ensure stability, it's recommended to use a minimum of 10nF capacitor between the BYPASS pin and GND, and to keep the input and output impedance matched.
The maximum power dissipation of the LM8330 is 670mW when operating at 5V and 25°C.
Yes, the LM8330 can be used as a line driver, but it's recommended to use an external resistor in series with the output to limit the current and prevent damage to the device.
To reduce noise and EMI, use a ground plane, keep the input and output traces short and away from each other, and use a common-mode choke or ferrite bead on the output.