Part Details for LM7332MME/NOPB by National Semiconductor Corporation
Results Overview of LM7332MME/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM7332MME/NOPB Information
LM7332MME/NOPB by National Semiconductor Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM7332MME/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ |
Part Details for LM7332MME/NOPB
LM7332MME/NOPB CAD Models
LM7332MME/NOPB Part Data Attributes
|
LM7332MME/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM7332MME/NOPB
National Semiconductor Corporation
IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 19.9 MHz BAND WIDTH, PDSO8, MSOP-8, Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 2.5 µA | |
Bias Current-Max (IIB) @25C | 2 µA | |
Common-mode Reject Ratio-Nom | 74 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Slew Rate-Nom | 13.2 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 19900 | |
Voltage Gain-Min | 1780 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for LM7332MME/NOPB
This table gives cross-reference parts and alternative options found for LM7332MME/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7332MME/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM7332MME/NOPB | Texas Instruments | $1.6391 | Dual, 32-V, 19-MHz operational amplifier 8-VSSOP -40 to 125 | LM7332MME/NOPB vs LM7332MME/NOPB |
LM7332MME | Texas Instruments | Check for Price | DUAL OP-AMP, 5000uV OFFSET-MAX, 19.9MHz BAND WIDTH, PDSO8, MSOP-8 | LM7332MME/NOPB vs LM7332MME |
LM7332MME/NOPB Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LM7332MME/NOPB involves following best practices for high-frequency layouts, such as keeping the input and output traces short and away from noise sources, using a solid ground plane, and minimizing the inductance of the output filter components. Additionally, the datasheet recommends separating the analog and digital grounds to prevent noise coupling.
-
The selection of output filter components for the LM7332MME/NOPB depends on the specific application requirements, such as output voltage ripple, noise tolerance, and desired transient response. As a general guideline, the datasheet recommends using a combination of ceramic and electrolytic capacitors to achieve the desired output filter performance. Additionally, the output filter inductor value and ESR should be chosen to minimize output voltage ripple and ensure stability.
-
The LM7332MME/NOPB has a maximum junction temperature of 150°C, and proper thermal management is critical to ensure reliable operation. The datasheet recommends using a thermal pad or thermal vias to reduce thermal resistance, and to ensure adequate airflow around the device. Additionally, the ambient temperature should be kept below 85°C to prevent overheating.
-
The LM7332MME/NOPB is not specifically designed for high-reliability or automotive applications, and its reliability and performance may not meet the requirements of these applications. However, the device can be used in these applications if proper design and testing is performed to ensure compliance with the relevant standards and requirements.
-
The LM7332MME/NOPB is a high-frequency device that can generate electromagnetic interference (EMI) and be susceptible to electromagnetic compatibility (EMC) issues. The datasheet recommends following EMI and EMC best practices, such as using shielding, filtering, and grounding to minimize EMI emissions and improve immunity to external interference.