Part Details for LM7332MA/NOPB by Rochester Electronics LLC
Results Overview of LM7332MA/NOPB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM7332MA/NOPB Information
LM7332MA/NOPB by Rochester Electronics LLC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM7332MAX/NOPB | Texas Instruments | Dual Rail-to-Rail Input/Output, 30V, Wide Voltage Range, High Output Operational Amplifier 8-SOIC -40 to 125 |
Part Details for LM7332MA/NOPB
LM7332MA/NOPB CAD Models
LM7332MA/NOPB Part Data Attributes
|
LM7332MA/NOPB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM7332MA/NOPB
Rochester Electronics LLC
DUAL OP-AMP, 5000 uV OFFSET-MAX, 19.9 MHz BAND WIDTH, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 2.5 µA | |
Common-mode Reject Ratio-Nom | 74 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Slew Rate-Nom | 13.2 V/us | |
Supply Voltage Limit-Max | 35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 19900 | |
Width | 3.9 mm |
Alternate Parts for LM7332MA/NOPB
This table gives cross-reference parts and alternative options found for LM7332MA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7332MA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM7332MA | Texas Instruments | Check for Price | DUAL OP-AMP, 5000uV OFFSET-MAX, 19.9MHz BAND WIDTH, PDSO8, SOIC-8 | LM7332MA/NOPB vs LM7332MA |
LM7332MAX/NOPB | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 19.9 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | LM7332MA/NOPB vs LM7332MAX/NOPB |
LM7332MAX | Texas Instruments | Check for Price | DUAL OP-AMP, 5000uV OFFSET-MAX, 19.9MHz BAND WIDTH, PDSO8, SOIC-8 | LM7332MA/NOPB vs LM7332MAX |