Part Details for LM7301IM5X/NOPB by National Semiconductor Corporation
Results Overview of LM7301IM5X/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM7301IM5X/NOPB Information
LM7301IM5X/NOPB by National Semiconductor Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM7301IM5X/NOPB | Texas Instruments | 4 MHz GBW, Rail-to-Rail Input-Output Operational Amplifier in TinyPak Package 5-SOT-23 -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part Details for LM7301IM5X/NOPB
LM7301IM5X/NOPB CAD Models
LM7301IM5X/NOPB Part Data Attributes
|
LM7301IM5X/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM7301IM5X/NOPB
National Semiconductor Corporation
IC OP-AMP, 6000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN, Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.3 µA | |
Common-mode Reject Ratio-Nom | 82 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Slew Rate-Nom | 1.25 V/us | |
Supply Current-Max | 1.35 mA | |
Supply Voltage Limit-Max | 35 V | |
Supply Voltage-Nom (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 6500 | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for LM7301IM5X/NOPB
This table gives cross-reference parts and alternative options found for LM7301IM5X/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7301IM5X/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMV751M5X/NOPB | National Semiconductor Corporation | Check for Price | IC OP-AMP, 1500 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | LM7301IM5X/NOPB vs LMV751M5X/NOPB |
LM7301IM5/NOPB | National Semiconductor Corporation | Check for Price | IC OP-AMP, 6000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN, Operational Amplifier | LM7301IM5X/NOPB vs LM7301IM5/NOPB |
LM7301IM5 | National Semiconductor Corporation | Check for Price | IC OP-AMP, 8000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | LM7301IM5X/NOPB vs LM7301IM5 |
LMV751M5/NOPB | National Semiconductor Corporation | Check for Price | IC OP-AMP, 1500 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | LM7301IM5X/NOPB vs LMV751M5/NOPB |
LMV751M5 | National Semiconductor Corporation | Check for Price | IC OP-AMP, 1500 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | LM7301IM5X/NOPB vs LMV751M5 |
PQ48015HTA60PRS | SynQor | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 90W, Hybrid, HALF-BRICK PACKAGE-11 | LM7301IM5X/NOPB vs PQ48015HTA60PRS |
PQ48015HTA60NRS | SynQor | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 90W, Hybrid, HALF-BRICK PACKAGE-11 | LM7301IM5X/NOPB vs PQ48015HTA60NRS |
PQ48015HTA60PKS | SynQor | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 90W, Hybrid, HALF-BRICK PACKAGE-12/8 | LM7301IM5X/NOPB vs PQ48015HTA60PKS |
PQ48015HTA60PYF | SynQor | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 90W, Hybrid, HALF-BRICK PACKAGE-12/8 | LM7301IM5X/NOPB vs PQ48015HTA60PYF |
PQ48015HTA60NNF | SynQor | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 90W, Hybrid, HALF-BRICK PACKAGE-11 | LM7301IM5X/NOPB vs PQ48015HTA60NNF |
LM7301IM5X/NOPB Frequently Asked Questions (FAQ)
-
The LM7301 can handle input voltages up to 42V, but it's recommended to keep the input voltage below 40V for reliable operation.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF with an ESR of 0.1 ohms or less, and a minimum input capacitance of 1uF with an ESR of 0.1 ohms or less.
-
The LM7301 can provide up to 1A of output current, but it's recommended to keep the output current below 800mA for reliable operation.
-
The power dissipation of the LM7301 can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.
-
Yes, the LM7301 has built-in short-circuit protection, which limits the output current to prevent damage in case of a short circuit.