-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 remote and local temperature sensor with fan control 8-SOIC 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM63DIMAX/NOPB by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
926-LM63DIMAX/NOPB
|
Mouser Electronics | Board Mount Temperature Sensors 1 remote and local t emperature sensor wi A 926-LM63DIMA/NOPB RoHS: Compliant | 4869 |
|
$1.0900 / $2.2800 | Buy Now |
|
Win Source Electronics | IC TEMP SENSOR DIG W/FAN 8-SOIC | 4800 |
|
$1.0880 / $1.6320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM63DIMAX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM63DIMAX/NOPB
Texas Instruments
1 remote and local temperature sensor with fan control 8-SOIC 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | 0.154 INCH, GREEN, MS-012, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.72 mm | |
Body Length or Diameter | 4.89 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Number of Terminals | 8 | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM63DIMAX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM63DIMAX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM63DIMA | Texas Instruments | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 0.154 INCH, MS-012, SOIC-8 | LM63DIMAX/NOPB vs LM63DIMA |
LM63DIMAX/NOPB | National Semiconductor Corporation | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 0.154 INCH, MS-012, SOIC-8 | LM63DIMAX/NOPB vs LM63DIMAX/NOPB |
The maximum operating temperature range for the LM63DIMAX/NOPB is -40°C to 125°C.
The LM63DIMAX/NOPB has an accuracy of ±1°C over the entire operating temperature range.
The power consumption of the LM63DIMAX/NOPB is typically 1.5mA at 5V supply voltage.
Yes, the LM63DIMAX/NOPB is designed to operate in high-vibration environments and can withstand vibrations up to 10g.
Yes, the LM63DIMAX/NOPB is compatible with both 3.3V and 5V logic levels.