Part Details for LM61BIZ/LFT3 by Texas Instruments
Results Overview of LM61BIZ/LFT3 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM61BIZ/LFT3 Information
LM61BIZ/LFT3 by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LM61BIZ/LFT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM61BIZ/LFT3CT-ND
|
DigiKey | SENSOR ANALOG -25C-85C TO92-3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
11225 In Stock |
|
$0.5484 / $1.1700 | Buy Now |
DISTI #
926-LM61BIZ/LFT3
|
Mouser Electronics | Board Mount Temperature Sensors +/-3C analog output temperature sensor w RoHS: Compliant | 2847 |
|
$0.5720 / $1.1700 | Buy Now |
DISTI #
85996392
|
Verical | Temp Sensor Analog 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 449 Package Multiple: 1 Date Code: 1401 | Americas - 7170 |
|
$0.5185 / $0.8363 | Buy Now |
|
Rochester Electronics | LM61 +3C Analog output temperature sensor with 10mV /C gain and TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 7170 |
|
$0.4148 / $0.6690 | Buy Now |
Part Details for LM61BIZ/LFT3
LM61BIZ/LFT3 CAD Models
LM61BIZ/LFT3 Part Data Attributes
|
LM61BIZ/LFT3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM61BIZ/LFT3
Texas Instruments
±3°C analog output temperature sensor with 10mV/°C gain & TO-92 option 3-TO-92
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2 Cel | |
Body Height | 4.83 mm | |
Body Length or Diameter | 4.825 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.125 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 1.6 V | |
Output Voltage-Min | 0.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | CYLINDRICAL | |
R0-Nom | 800 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for LM61BIZ/LFT3
This table gives cross-reference parts and alternative options found for LM61BIZ/LFT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM61BIZ/LFT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM61BIZ/NOPB | Texas Instruments | $0.8549 | ±3°C analog output temperature sensor with 10mV/°C gain & TO-92 option 3-TO-92 -25 to 85 | LM61BIZ/LFT3 vs LM61BIZ/NOPB |
LM61BIZ/LFT3 Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a layout with a thermal pad connected to a large copper area on the PCB to dissipate heat efficiently. The copper area should be connected to a ground plane to reduce thermal resistance.
-
The LM61BIZ/LFT3 does not require calibration, as it is factory-calibrated to provide accurate temperature measurements. However, if high-accuracy measurements are required, users can perform a one-point calibration by measuring the temperature at a known reference point and adjusting the offset accordingly.
-
The maximum cable length for the LM61BIZ/LFT3's digital output depends on the specific application and the noise environment. As a general guideline, Texas Instruments recommends keeping the cable length below 10 inches (25 cm) to minimize signal degradation and noise susceptibility.
-
Yes, the LM61BIZ/LFT3 is designed to operate in high-vibration environments. However, users should ensure that the device is properly mounted and secured to the PCB to prevent mechanical stress and damage.
-
The LM61BIZ/LFT3's POR is an internal reset that occurs during power-up. Users should ensure that the device is powered up slowly (dv/dt < 10 mV/μs) to prevent false triggering of the POR. Additionally, users can add an external capacitor to the VCC pin to filter out power supply noise and reduce the likelihood of POR triggering.