Part Details for LM6132BIMX/NOPB by Rochester Electronics LLC
Results Overview of LM6132BIMX/NOPB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM6132BIMX/NOPB Information
LM6132BIMX/NOPB by Rochester Electronics LLC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LM6132BIMX/NOPB
LM6132BIMX/NOPB CAD Models
LM6132BIMX/NOPB Part Data Attributes
|
LM6132BIMX/NOPB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM6132BIMX/NOPB
Rochester Electronics LLC
DUAL OP-AMP, 8000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOP-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.35 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 14 V/us | |
Supply Voltage Limit-Max | 35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 10000 | |
Width | 3.9 mm |
Alternate Parts for LM6132BIMX/NOPB
This table gives cross-reference parts and alternative options found for LM6132BIMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM6132BIMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM6132BIMX/NOPB | Texas Instruments | $2.8595 | Dual, 24-V, 10-MHz, low-power operational amplifier 8-SOIC -40 to 85 | LM6132BIMX/NOPB vs LM6132BIMX/NOPB |
LM6132AIM | Texas Instruments | $3.2421 | Dual, 24-V, 10-MHz, low-power operational amplifier 8-SOIC -40 to 85 | LM6132BIMX/NOPB vs LM6132AIM |
LM6132AIMX/NOPB | Texas Instruments | $7.7154 | Dual, 24-V, 10-MHz, low-power operational amplifier 8-SOIC -40 to 85 | LM6132BIMX/NOPB vs LM6132AIMX/NOPB |
LM6132AIM/NOPB | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Operational Amplifier | LM6132BIMX/NOPB vs LM6132AIM/NOPB |
LM6132BIM | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 8000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Operational Amplifier | LM6132BIMX/NOPB vs LM6132BIM |
LM6132BIMX | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 8000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Operational Amplifier | LM6132BIMX/NOPB vs LM6132BIMX |
LM6132AIMX | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 4000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | LM6132BIMX/NOPB vs LM6132AIMX |
LM6132BIM/NOPB | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 8000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Operational Amplifier | LM6132BIMX/NOPB vs LM6132BIM/NOPB |
LM6132AIM | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Operational Amplifier | LM6132BIMX/NOPB vs LM6132AIM |