Part Details for LM57BISDX-5/NOPB by National Semiconductor Corporation
Results Overview of LM57BISDX-5/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM57BISDX-5/NOPB Information
LM57BISDX-5/NOPB by National Semiconductor Corporation is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for LM57BISDX-5/NOPB
LM57BISDX-5/NOPB CAD Models
LM57BISDX-5/NOPB Part Data Attributes
|
LM57BISDX-5/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM57BISDX-5/NOPB
National Semiconductor Corporation
Sensor/Transducer, 8 Pin, Plastic/epoxy
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.028 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.1,20 | |
Package Shape/Style | RECTANGULAR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |