Part Details for LM53635MQRNLRQ1 by Texas Instruments
Results Overview of LM53635MQRNLRQ1 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM53635MQRNLRQ1 Information
LM53635MQRNLRQ1 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM53635MQRNLRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-LM53635MQRNLRQ1
|
Mouser Electronics | Switching Voltage Regulators 3.5-A 36-V synchron ous 2.1-MHz automo A 595-LM53635MQRNLTQ1 RoHS: Compliant | 0 |
|
$2.9800 | Order Now |
|
Win Source Electronics | IC REG BUCK 5V 3.5A 22VQFN / Buck Switching Regulator IC Positive Fixed 5V 1 Output 3.5A 22-VFQFN | 6400 |
|
$3.6664 / $5.4996 | Buy Now |
Part Details for LM53635MQRNLRQ1
LM53635MQRNLRQ1 CAD Models
LM53635MQRNLRQ1 Part Data Attributes
|
LM53635MQRNLRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM53635MQRNLRQ1
Texas Instruments
3.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-05-15 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE, ALSO OPERATES IN ADJUSTABLE MODE FROM 3.3 TO 10V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 13.5 V | |
JESD-30 Code | R-XQCC-N22 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Output Voltage-Max | 10 V | |
Output Voltage-Min | 3.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2350 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LM53635MQRNLRQ1
This table gives cross-reference parts and alternative options found for LM53635MQRNLRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM53635MQRNLRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM536355QRNLTQ1 | Texas Instruments | $3.2466 | 3.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150 | LM53635MQRNLRQ1 vs LM536355QRNLTQ1 |
LM53635NQRNLTQ1 | Texas Instruments | $3.2466 | 3.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150 | LM53635MQRNLRQ1 vs LM53635NQRNLTQ1 |
MAX16977RAUE+ | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 2A, 2350kHz Switching Freq-Max, BICMOS, PDSO16, | LM53635MQRNLRQ1 vs MAX16977RAUE+ |
LM53635NQRNLRQ1 | Texas Instruments | Check for Price | 3.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150 | LM53635MQRNLRQ1 vs LM53635NQRNLRQ1 |
MAX16977SATE+T | Analog Devices Inc | Check for Price | 36V, 2A, 2.2MHz Step-Down Converter with Low Operating Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | LM53635MQRNLRQ1 vs MAX16977SATE+T |
MAX16977RATE/V+ | Analog Devices Inc | Check for Price | 36V, 2A, 2.2MHz Step-Down Converter with Low Operating Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | LM53635MQRNLRQ1 vs MAX16977RATE/V+ |
MAX16977SAUE+ | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 2A, 2350kHz Switching Freq-Max, BICMOS, PDSO16, | LM53635MQRNLRQ1 vs MAX16977SAUE+ |
MAX16977RATE/V+T | Analog Devices Inc | Check for Price | 36V, 2A, 2.2MHz Step-Down Converter with Low Operating Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | LM53635MQRNLRQ1 vs MAX16977RATE/V+T |
MAX16977SAUE/V+ | Analog Devices Inc | Check for Price | 36V, 2A, 2.2MHz Step-Down Converter with Low Operating Current, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | LM53635MQRNLRQ1 vs MAX16977SAUE/V+ |
MAX16977RATE+ | Analog Devices Inc | Check for Price | 36V, 2A, 2.2MHz Step-Down Converter with Low Operating Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | LM53635MQRNLRQ1 vs MAX16977RATE+ |
LM53635MQRNLRQ1 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LM53635MQRNLRQ1 is -40°C to 125°C.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm, and to follow the layout guidelines provided in the datasheet.
-
The maximum input voltage that the LM53635MQRNLRQ1 can handle is 42V.
-
The output voltage of the LM53635MQRNLRQ1 can be calculated using the formula: Vout = (R1/R2) * (Vref), where R1 and R2 are the resistors connected to the FB pin, and Vref is the internal reference voltage (1.2V).
-
The quiescent current of the LM53635MQRNLRQ1 is typically 2.5mA.