Part Details for LM4852ITLX by Texas Instruments
Results Overview of LM4852ITLX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM4852ITLX
LM4852ITLX CAD Models
LM4852ITLX Part Data Attributes
|
LM4852ITLX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4852ITLX
Texas Instruments
1.1W, 3 CHANNEL, AUDIO AMPLIFIER, PBGA18, MICRO SMD-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA18,4X5,20/17 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | 60 MILLI WATT POWER OUTPUT AT THE HANDSFREE SPEAKER | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PBGA-B18 | |
JESD-609 Code | e0 | |
Length | 2.225 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.1 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA18,4X5,20/17 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 0.866 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.996 mm |
Alternate Parts for LM4852ITLX
This table gives cross-reference parts and alternative options found for LM4852ITLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4852ITLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM4852ITLX | National Semiconductor Corporation | Check for Price | Audio Amplifier, 1.1W, 3 Channel(s), 1 Func, PBGA18 | LM4852ITLX vs LM4852ITLX |
LM4914MH/NOPB | Texas Instruments | Check for Price | 0.085W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO10, TSSOP-10 | LM4852ITLX vs LM4914MH/NOPB |
LM4856LQ/NOPB | Texas Instruments | Check for Price | IC 1.5 W, 3 CHANNEL, AUDIO AMPLIFIER, QCC24, LLP-24, Audio/Video Amplifier | LM4852ITLX vs LM4856LQ/NOPB |
LM4856ITLX | Texas Instruments | Check for Price | 1.1W, 3 CHANNEL, AUDIO AMPLIFIER, PBGA18, MICRO SMD-18 | LM4852ITLX vs LM4856ITLX |
LM4914MHX | Texas Instruments | Check for Price | 0.085W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO10, TSSOP-10 | LM4852ITLX vs LM4914MHX |
LM4913MH/NOPB | National Semiconductor Corporation | Check for Price | Audio Amplifier, 0.09W, 2 Channel(s), 1 Func, PDSO10 | LM4852ITLX vs LM4913MH/NOPB |
LM4852LQ/NOPB | National Semiconductor Corporation | Check for Price | Audio Amplifier, 1.5W, 3 Channel(s), 1 Func | LM4852ITLX vs LM4852LQ/NOPB |
LM4852LQX | Texas Instruments | Check for Price | 1.5W, 3 CHANNEL, AUDIO AMPLIFIER, QCC24, LLP-24 | LM4852ITLX vs LM4852LQX |
LM4913MHX | Texas Instruments | Check for Price | 0.09W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO10, TSSOP-10 | LM4852ITLX vs LM4913MHX |
LM4913MH/NOPB | Texas Instruments | Check for Price | 0.09W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO10, TSSOP-10 | LM4852ITLX vs LM4913MH/NOPB |